12ohm Audio Transformers:
2 Products FoundFind a huge range of 12ohm Audio Transformers at Newark Electronics Canada. We stock a wide range of Audio Transformers, such as 600ohm, 8ohm, 16ohm & 50ohm Audio Transformers from the worlds top manufacturers including: Triad Magnetics
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $26.910 5+ $25.440 10+ $22.360 25+ $20.080 50+ $18.820 More Pricing... | Min: 1 / Mult: 1 | 3.54:1 | 10mA | 150ohm | 12ohm | 50mW | 100kHz | 1kV | High Reliability | 18ohm | Through Hole | 2.7ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ $28.500 5+ $26.930 10+ $23.660 25+ $21.260 50+ $19.920 More Pricing... | Min: 1 / Mult: 1 | 25:1 | 1mA | 7.5kohm | 12ohm | 50mW | 100kHz | 1kV | High Reliability | 796ohm | Through Hole | 2.9ohm | PC Pin | 300Hz | SP Series |