0
0 Items$0.00

50ohm Audio Transformers :

5 Products Found
Find a huge range of 50ohm Audio Transformers at Newark Electronics Canada. We stock a wide range of Audio Transformers, such as 600ohm, 8ohm, 16ohm & 50ohm Audio Transformers from the worlds top manufacturers including: Hammond & Triad Magnetics
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
79R6735

RoHS

Each
1+
$36.100
5+
$35.020
10+
$33.950
25+
$32.540
50+
$31.530
More Pricing...
-
-
600ohm
50ohm
100mW
100kHz
100V
Miniature Potted - Line Matching
44ohm
Through Hole
4.7ohm
PC Pin
200Hz
101 Series
55X4628

RoHS

Date/Lot Code

Each
1+
$11.360
3.16:1
-
500ohm
50ohm
50mW
100kHz
500V
Miniature Encapsulated - Data/Voice Coupling
55ohm
Through Hole
8ohm
PC Pin
300Hz
MET Series
72R6762

RoHS

Each
1+
$35.940
5+
$33.270
10+
$30.570
25+
$29.500
50+
$28.640
More Pricing...
-
-
300ohm
50ohm
100mW
100kHz
100V
Miniature Potted - Line Matching
20.4ohm
Through Hole
4.8ohm
PC Pin
200Hz
101 Series
72R6763

RoHS

Each
1+
$35.030
5+
$32.380
10+
$29.690
25+
$28.720
50+
$27.960
More Pricing...
-
-
2.5kohm
50ohm
100mW
100kHz
100V
Miniature Potted - Line Matching
150.7ohm
Through Hole
4.9ohm
PC Pin
200Hz
101 Series
80K6144

RoHS

Date/Lot Code

Each
1+
$26.230
5+
$25.650
10+
$25.070
25+
$24.590
4.4:1
3mA
1kohm
50ohm
50mW
100kHz
1kV
High Reliability
145ohm
Through Hole
8ohm
PC Pin
300Hz
SP Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS