Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No106H
Newark Part No.24B5858
Product Range106 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $44.580 | $22.460 |
| 5+ | $44.550 | $22.460 |
| 10+ | $44.530 | $22.460 |
| 25+ | $43.250 | $22.460 |
| 50+ | $42.540 | $22.460 |
| 100+ | $41.880 | $22.460 |
| 250+ | $41.410 | $22.460 |
Price for:Each
Minimum: 1
Multiple: 1
$22.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No106H
Newark Part No.24B5858
Product Range106 Series
Technical Datasheet
Turns Ratio-
Current Rating10mA
Primary Impedance4kohm
Secondary Impedance2.6kohm
Secondary Power150mW
Frequency Max-
Isolation Voltage-
Transformer ApplicationsMiniature Potted - Line Matching
DC Resistance Primary340ohm
DC Resistance Secondary100ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min-
Product Range106 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
-
Primary Impedance
4kohm
Secondary Power
150mW
Isolation Voltage
-
DC Resistance Primary
340ohm
Transformer Mounting
Through Hole
Frequency Min
-
SVHC
No SVHC (04-Feb-2026)
Current Rating
10mA
Secondary Impedance
2.6kohm
Frequency Max
-
Transformer Applications
Miniature Potted - Line Matching
DC Resistance Secondary
100ohm
Transformer Terminals
PC Pin
Product Range
106 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate