3.2ohm Audio Transformers:

2 Products Found
Find a huge range of 3.2ohm Audio Transformers at Newark Electronics Canada. We stock a wide range of Audio Transformers, such as 600ohm, 8ohm, 16ohm & 50ohm Audio Transformers from the worlds top manufacturers including: Triad Magnetics & Hammond
View
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50M8302

RoHS

Each
1+
$70.880
5+
$66.320
10+
$61.750
25+
$61.010
50+
$59.150
More Pricing...
Min: 1 / Mult: 1
-
8kohm
3.2ohm
5W
15kHz
1.5kV
Single Ended Tube Output
-
Chassis Mount
-
Wire Leaded
70Hz
1750 Series
05AK0703

RoHS

Date/Lot Code

Each
1+
$15.340
5+
$14.740
10+
$14.130
25+
$13.570
Min: 1 / Mult: 1
22.4:1
1.6kohm
3.2ohm
65mW
100kHz
500Vrms
Data/Voice Coupling
230ohm
Through Hole
1ohm
PC Pin
300Hz
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS