0
0 Items$0.00

Audio Transformers :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
78K9893

RoHS

Date/Lot Code

Each
1+$9.060
25+$7.550
100+$7.160
250+$7.010
500+$6.870
More Pricing...
0.6
4mA
15kohm
15kohm
100mW
15kHz
1.5kV
Line Matching
1.18kohm
Through Hole
1.6ohm
PC Pin
200Hz
TY Series
24M0686

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$24.980
5+$23.660
10+$22.110
25+$20.620
50+$19.010
More Pricing...
1:6.45
-
150ohm
6.25kohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
20.6ohm
Through Hole
1.143ohm
PC Pin
30Hz
A262 Series
02F477

RoHS

Date/Lot Code

Each
1+$9.100
5+$8.930
10+$8.780
25+$8.610
50+$8.410
More Pricing...
0.6
15mA
600ohm
600ohm
100mW
15kHz
1.5kV
Line Matching
44ohm
Through Hole
58ohm
PC Pin
200Hz
TY Series
02M8356

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$24.480
5+$23.170
10+$21.660
25+$20.210
50+$18.630
More Pricing...
1:2
-
150ohm
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
10.3ohm
Through Hole
59.5ohm
PC Pin
30Hz
A262 Series
48P5702

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$24.480
5+$23.170
10+$21.660
25+$20.210
50+$18.630
More Pricing...
1:1
-
150ohm
150ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
15ohm
Through Hole
20ohm
PC Pin
30Hz
A262 Series
78K9892

RoHS

Date/Lot Code

Each
1+$9.100
5+$8.930
10+$8.780
25+$8.610
50+$8.410
More Pricing...
2.24:1
4mA
10kohm
2kohm
100mW
15kHz
1.5kV
Line Matching
750ohm
Through Hole
217ohm
PC Pin
200Hz
TY Series
67T0961

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$24.480
5+$23.170
10+$21.660
25+$20.210
50+$18.630
More Pricing...
1:1
-
600ohm
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
42ohm
Through Hole
58ohm
PC Pin
30Hz
A262 Series
24M0685

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$24.480
5+$23.170
10+$21.660
25+$20.210
50+$18.630
More Pricing...
6.3:1
-
150ohm
3.75ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
10.3ohm
Through Hole
0.37ohm
PC Pin
30Hz
A262 Series
80K6172

RoHS

Date/Lot Code

Each
1+$9.270
5+$9.100
10+$8.930
25+$8.760
50+$8.550
More Pricing...
0.6
4mA
10kohm
10kohm
100mW
15kHz
1.5kV
Line Matching
820ohm
Through Hole
1.07kohm
PC Pin
200Hz
TY Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS