Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - PRODUCTSUNLIMITED
Manufacturer Part No4-1611453-7Copy
Newark Part No.95C3171
Product Range4000 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - PRODUCTSUNLIMITED
Manufacturer Part No4-1611453-7Copy
Newark Part No.95C3171
Product Range4000 Series
Technical Datasheet
Power Rating40VA
Chassis Mount Transformer Type-
Secondary Voltages24V
Primary Voltages120V
Current Rating-
Frequency Range50Hz / 60Hz
Winding Type-
Transformer TerminalsWire Leaded
Isolation Voltage-
Product Range4000 Series
SVHCTo Be Advised
Technical Specifications
Power Rating
40VA
Secondary Voltages
24V
Current Rating
-
Winding Type
-
Isolation Voltage
-
SVHC
To Be Advised
Chassis Mount Transformer Type
-
Primary Voltages
120V
Frequency Range
50Hz / 60Hz
Transformer Terminals
Wire Leaded
Product Range
4000 Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate