Safety Isolating Chassis Mount Transformers:
74 Products FoundFind a huge range of Safety Isolating Chassis Mount Transformers at Newark Electronics Canada. We stock a wide range of Chassis Mount Transformers, such as Industrial Control, Isolating, Open-Style Dual Bobbin & Open Style Control and Safety Isolating Chassis Mount Transformers from the worlds top manufacturers including: Block, Triad Magnetics, Hammond & MCM
View
Buyer
Engineer
Manufacturer
Output Voltage
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Output Current
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $31.360 5+ $30.530 10+ $29.810 25+ $29.080 | - | Safety Isolating | 115V | 115V | 35VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | 300mA | Wire Leaded | 1.5kV | N Series | ||||||
Each | 1+ $28.570 5+ $27.670 10+ $26.870 25+ $26.120 50+ $25.550 More Pricing... | - | Safety Isolating | 2 x 115V | 115V | 50VA | - | 50Hz / 60Hz | Dual Primary, Single Secondary | 435mA | Wire Leaded | 1.5kV | N Series | ||||||
Each | 1+ $23.900 5+ $23.380 10+ $22.870 25+ $22.450 50+ $22.050 More Pricing... | - | Safety Isolating | 115V | 115V | 15VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | 130mA | Wire Leaded | 1.5kV | N Series | ||||||
Each | 1+ $136.090 5+ $131.430 10+ $127.930 | - | Safety Isolating | 115V, 230V | 115V | 250VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | 2.17A | Grounded Plug, Receptacle | 1.5kV | N Series | ||||||
Each | 1+ $155.290 5+ $147.730 10+ $140.140 25+ $136.930 50+ $133.370 More Pricing... | - | Safety Isolating | 115V | 115V | 250VA | - | 60Hz | Single Primary, Single Secondary | 1.7A | Wire Leaded | - | 169S Series | ||||||
34C5118 | Each | Pricing is unavailable. Please contact customer services. | - | Safety Isolating | 120V | 12.6V | 7.56W | - | 60Hz | Single Primary, Single Secondary | 1.2A | Solder Lug | 1.5kV | - | |||||
Each | 1+ $178.440 | - | Safety Isolating | 600V | 24V | 300VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | 12.5A | Screw Clamp | - | CT Series | ||||||
Each | 1+ $202.100 | - | Safety Isolating | 240V, 480V | 120V | 350VA | - | 50Hz / 60Hz | Dual Primary, Single Secondary | 2.92A | Screw Clamp | - | CT Series | ||||||
Each | 1+ $558.810 5+ $524.870 10+ $509.200 25+ $493.540 50+ $470.030 | - | Safety Isolating | 115V | 115V | 500VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | 4.35A | Grounded Plug, Receptacle | 1.5kV | N Series | ||||||
Each | 1+ $93.720 | - | Safety Isolating | 115V | 2 x 115V | 150VA | - | 50Hz / 60Hz | Single Primary, Dual Secondary | 650mA | Wire Leaded | 1.5kV | N Series | ||||||
Each | 1+ $93.680 | - | Safety Isolating | 115V, 230V | 115V | 150VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | 1.3A | Wire Leaded | 1.5kV | N Series | ||||||
Each | 1+ $105.960 | - | Safety Isolating | 600V | 120V | 100VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | 830mA | Screw Clamp | - | CT Series | ||||||
Each | 1+ $475.220 | - | Safety Isolating | 115V | 115V | 1kVA | - | 50Hz / 60Hz | Single Primary, Single Secondary | 8.7A | Grounded Plug, Receptacle | 1.5kV | N Series | ||||||
Each | 1+ $202.300 5+ $193.520 10+ $189.110 25+ $170.640 50+ $158.330 More Pricing... | 115VAC | Safety Isolating | 115V | 115V | 85VA | 740mA | 50Hz / 60Hz | Single Primary, Single Secondary | 740mA | Grounded Plug, Receptacle | 1.5kV | N Series | ||||||
Each | 1+ $203.710 | - | Safety Isolating | 115V | 115V | 250VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | 2.17A | Grounded Plug, Receptacle | 1.5kV | N Series | ||||||
Each | 1+ $99.070 5+ $91.520 10+ $84.860 25+ $78.190 50+ $73.310 More Pricing... | - | Safety Isolating | 2 x 115V | 115V | 100VA | - | 50Hz / 60Hz | Dual Primary, Single Secondary | 860mA | Wire Leaded | 1.5kV | N Series | ||||||
Each | 1+ $169.100 | - | Safety Isolating | 115V | 115V | 150VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | 1.3A | Grounded Plug, Receptacle | 1.5kV | N Series | ||||||
Each | 1+ $105.960 | - | Safety Isolating | 240V, 480V | 120V | 100VA | - | 50Hz / 60Hz | Dual Primary, Single Secondary | 830mA | Screw Clamp | - | CT Series | ||||||
Each | 1+ $802.550 | - | Safety Isolating | 240V, 480V | 120V | 2kVA | - | 50Hz / 60Hz | Dual Primary, Single Secondary | 16.7A | Screw Clamp | - | CT Series | ||||||
Each | 1+ $178.440 | - | Safety Isolating | 240V, 480V | 120V | 300VA | - | 50Hz / 60Hz | Dual Primary, Single Secondary | 2.5A | Screw Clamp | - | CT Series | ||||||
Each | 1+ $468.000 5+ $439.560 10+ $426.440 25+ $413.320 50+ $393.640 | - | Safety Isolating | 115V | 115V | 250VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | 2.17A | Grounded Plug, Receptacle | 1.5kV | N Series | ||||||
Each | 1+ $113.930 | - | Safety Isolating | 240V, 480V | 24V | 150VA | - | 50Hz / 60Hz | Dual Primary, Single Secondary | 6.25A | Screw Clamp | - | CT Series | ||||||
Each | 1+ $89.600 | - | Safety Isolating | 240V, 480V | 120V | 75VA | - | 50Hz / 60Hz | Dual Primary, Single Secondary | 630mA | Screw Clamp | - | CT Series | ||||||
Each | 1+ $148.650 | - | Safety Isolating | 600V | 120V | 250VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | 2.08A | Screw Clamp | - | CT Series | ||||||
Each | 1+ $89.600 | - | Safety Isolating | 240V, 480V | 24V | 75VA | - | 50Hz / 60Hz | Dual Primary, Single Secondary | 3.12A | Screw Clamp | - | CT Series | ||||||