Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No169WSCopy
Newark Part No.24B8497
Product Range169S Series
Your Part Number
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $162.550 |
| 5+ | $151.550 |
| 10+ | $140.540 |
| 25+ | $136.430 |
Price for:Each
Minimum: 1
Multiple: 1
$162.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No169WSCopy
Newark Part No.24B8497
Product Range169S Series
Technical Datasheet
Chassis Mount Transformer TypeSafety Isolating
Primary Voltages115V
Secondary Voltages115V
Power Rating250VA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating1.7A
Transformer TerminalsWire Leaded
Isolation Voltage-
Product Range169S Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Safety Isolating
Secondary Voltages
115V
Frequency Range
60Hz
Current Rating
1.7A
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
115V
Power Rating
250VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
169S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
