0
0 Items$0.00

Split Bobbin Chassis Mount Transformers :

67 Products Found
Find a huge range of Split Bobbin Chassis Mount Transformers at Newark Electronics Canada. We stock a wide range of Chassis Mount Transformers, such as Industrial Control, Molded Style Control, Dual Bobbin & General Purpose, Enclosed, Control Chassis Mount Transformers from the worlds top manufacturers including: Triad Magnetics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
94F1956

RoHS

Date/Lot Code

Each
1+$45.560
5+$44.530
10+$43.500
25+$42.690
50+$41.860
More Pricing...
Split Bobbin
115V
24V
100VA
50Hz / 60Hz
Single Primary, Single Secondary
4A
Solder Lug
2.5kV
F Series
79K0012

RoHS

Date/Lot Code

Each
1+$19.780
5+$19.330
10+$18.890
25+$18.520
50+$18.160
More Pricing...
Split Bobbin
2 x 115V
2 x 12V
5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
420mA
Wire Leaded
3.5kV
VPL Series
76K4987

RoHS

Date/Lot Code

Each
1+$19.350
5+$18.910
10+$18.480
25+$18.130
50+$17.780
More Pricing...
Split Bobbin
115V, 230V
24V
12VA
50Hz / 60Hz
Dual Primary, Single Secondary
500mA
Solder Lug
2.5kV
FD Series
37B9132

Date/Lot Code

Each
1+$12.670
5+$12.470
10+$12.290
25+$12.100
50+$11.750
More Pricing...
Split Bobbin
115V
24V
2.4VA
50Hz / 60Hz
Single Primary, Single Secondary
100mA
Solder Lug
2.5kV
F Series
76K4989

RoHS

Date/Lot Code

Each
1+$32.120
5+$30.600
10+$29.090
25+$28.210
50+$27.820
More Pricing...
Split Bobbin
115V, 230V
24V
56VA
50Hz / 60Hz
Dual Primary, Single Secondary
2.4A
Solder Lug
2.5kV
FD Series
70M7630

RoHS

Date/Lot Code

Each
1+$48.540
5+$46.350
10+$45.040
25+$44.140
50+$43.230
More Pricing...
Split Bobbin
115V, 230V
2 x 12V
50VA
50Hz / 60Hz
Dual Primary, Dual Secondary
4.166A
Wire Leaded
3.5kV
VPL Series
94B9656

RoHS

Date/Lot Code

Each
1+$45.560
5+$44.530
10+$43.500
25+$42.690
50+$41.860
More Pricing...
Split Bobbin
115V
36V
100VA
50Hz / 60Hz
Single Primary, Single Secondary
2.8A
Solder, Quick Connect
2.5kV
-
37B9129

RoHS

Date/Lot Code

Each
1+$11.420
5+$11.260
10+$11.070
25+$10.910
50+$10.600
More Pricing...
Split Bobbin
115V
12.6V
2.4VA
50Hz / 60Hz
Single Primary, Single Secondary
200mA
Solder, Quick Connect
2.5kV
-
55X4622

RoHS

Date/Lot Code

Each
1+$45.630
5+$44.600
10+$43.570
25+$42.340
50+$41.500
More Pricing...
Split Bobbin
115V
28V
100VA
50Hz / 60Hz
Single Primary, Single Secondary
3.6A
Solder, Quick Connect
2.5kV
-
98F5779

RoHS

Each
1+$20.720
5+$20.150
10+$19.570
25+$19.000
50+$18.620
More Pricing...
Split Bobbin
115V, 230V
16V
6VA
50Hz / 60Hz
Dual Primary, Single Secondary
400mA
Solder, Quick Connect
2.5kV
-
94F8645

RoHS

Each
1+$26.800
5+$26.190
10+$25.580
25+$24.850
50+$24.360
More Pricing...
Split Bobbin
115V, 230V
16V
30VA
50Hz / 60Hz
Dual Primary, Single Secondary
2A
Solder Lug
2.5kV
FD Series
37B9139

RoHS

Date/Lot Code

Each
1+$14.550
5+$14.320
10+$14.110
25+$13.890
50+$13.620
More Pricing...
Split Bobbin
115V
10V
6VA
50Hz / 60Hz
Single Primary, Single Secondary
600mA
Solder Lug
2.5kV
F Series
37B9037

RoHS

Each
1+$42.690
5+$41.730
10+$40.770
25+$39.610
50+$38.810
More Pricing...
Split Bobbin
2 x 115V
120V
100VA
50Hz / 60Hz
Dual Primary, Single Secondary
850mA
Solder Lug
2.5kV
FD Series
91B5862

RoHS

Each
1+$16.980
5+$16.600
10+$16.210
25+$15.900
50+$15.600
More Pricing...
Split Bobbin
2 x 115V
24V
6VA
50Hz / 60Hz
Dual Primary, Single Secondary
250mA
Solder Lug
2.5kV
FD Series
45W1796

RoHS

Each
1+$12.910
5+$12.660
10+$12.390
25+$12.140
50+$11.870
More Pricing...
Split Bobbin
115V
16V
12VA
50Hz / 60Hz
Single Primary, Single Secondary
800mA
Solder Lug
2.5kV
F Series
93F9902

RoHS

Date/Lot Code

Each
1+$31.630
5+$30.910
10+$30.200
25+$29.640
50+$29.060
More Pricing...
Split Bobbin
2 x 115V
16V
56VA
50Hz / 60Hz
Dual Primary, Single Secondary
3.5A
Solder Lug
2.5kV
FD Series
93B0712

RoHS

Each
1+$18.140
5+$17.740
10+$17.320
25+$16.980
50+$16.650
More Pricing...
Split Bobbin
115V
24V
12VA
50Hz / 60Hz
Single Primary, Single Secondary
500mA
Solder Lug
2.5kV
F Series
92B3401

RoHS

Date/Lot Code

Each
1+$32.720
5+$31.890
10+$31.050
25+$29.900
50+$28.900
More Pricing...
Split Bobbin
115V
24V
56VA
50Hz / 60Hz
Single Primary, Single Secondary
2.4A
Solder Lug
2.5kV
F Series
99F7531

RoHS

Each
1+$23.410
5+$22.880
10+$22.340
25+$21.920
50+$21.490
More Pricing...
Split Bobbin
115V
10V
30VA
50Hz / 60Hz
Single Primary, Single Secondary
3A
Solder Lug
2.5kV
F Series
37B9039

RoHS

Each
1+$47.470
5+$46.400
10+$45.320
25+$44.450
50+$43.580
More Pricing...
Split Bobbin
2 x 115V
48V
100VA
50Hz / 60Hz
Dual Primary, Single Secondary
2A
Solder Lug
2.5kV
FD Series
06H1414

RoHS

Each
1+$23.280
5+$22.760
10+$22.230
25+$21.590
50+$21.150
More Pricing...
Split Bobbin
115V, 230V
2 x 12V
10VA
50Hz / 60Hz
Dual Primary, Dual Secondary
820mA
Wire Leaded
3.5kV
VPL Series
50B8056

RoHS

Each
1+$29.010
5+$28.430
10+$27.850
25+$27.270
50+$26.680
More Pricing...
Split Bobbin
2 x 115V
20V
30VA
50Hz / 60Hz
Dual Primary, Single Secondary
1.5A
Solder Lug
2.5kV
FD Series
50H5478

RoHS

Each
1+$19.780
5+$19.330
10+$18.890
25+$18.340
50+$17.980
More Pricing...
Split Bobbin
2 x 115V
2 x 7
5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
710mA
Wire Leaded
3.5kV
VPL Series
50H5477

RoHS

Each
1+$21.590
5+$21.110
10+$20.620
25+$20.030
50+$19.630
More Pricing...
Split Bobbin
115V, 230V
2 x 6.3V
10VA
50Hz / 60Hz
Dual Primary, Dual Secondary
1.59A
Wire Leaded
3.5kV
VPL Series
94F8646

RoHS

Date/Lot Code

Each
1+$26.800
5+$26.190
10+$25.580
25+$25.090
50+$24.610
More Pricing...
Split Bobbin
115V, 230V
24V
30VA
50Hz / 60Hz
Dual Primary, Single Secondary
1.25A
Solder Lug
2.5kV
FD Series
1-25 of 67 items
of 3 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS