0
0 Items$0.00

800V, 5V, 6.3V Chassis Mount Transformers :

2 Products Found
Find a huge range of 800V, 5V, 6.3V Chassis Mount Transformers at Newark Electronics Canada. We stock a wide range of Chassis Mount Transformers, such as 24V, 120V, 120 X 240V & 110V, 115V, 120V Chassis Mount Transformers from the worlds top manufacturers including: Hammond
View
Buyer
Engineer
Manufacturer
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66F7313

RoHS

Each
1+
$268.090
5+
$253.350
10+
$238.600
25+
$231.170
50+
$225.560
High Voltage
115V
800V, 5V, 6.3V
229VA
60Hz
Single Primary, Dual Secondary
230mA
Wire Leaded
2kV
200 Series
51R4309

RoHS

Each
1+
$915.990
Potted High Voltage
100V, 110V, 120V, 200V, 220V, 240V
800V, 5V, 6.3V
171VA
50Hz / 60Hz
Universal Winding
155mA
Wire Leaded
2kV
300P Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS