Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCSE187L-P
Newark Part No.89M4933
Product RangeCSE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $6.440 |
10+ | $6.050 |
25+ | $5.290 |
50+ | $4.660 |
100+ | $4.450 |
250+ | $4.240 |
500+ | $3.920 |
1000+ | $3.770 |
Price for:Each
Minimum: 1
Multiple: 1
$6.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCSE187L-P
Newark Part No.89M4933
Product RangeCSE Series
Technical Datasheet
Turns Ratio1:500
DC Resistance60ohm
Inductance-
Primary Current30A
ET Constant30000Vµs
Frequency Range50Hz to 400Hz
DC Resistance Secondary0.021ohm
DC Resistance Primary250µohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCSE Series
Product Overview
Applications
Industrial
Technical Specifications
Turns Ratio
1:500
Inductance
-
ET Constant
30000Vµs
DC Resistance Secondary
0.021ohm
Transformer Mounting
Through Hole
Product Range
CSE Series
DC Resistance
60ohm
Primary Current
30A
Frequency Range
50Hz to 400Hz
DC Resistance Primary
250µohm
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate