Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCST25-1000
Newark Part No.84AC1289
Product RangeCST Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
1+ | $3.720 |
Price for:Each
Minimum: 25
Multiple: 25
$93.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCST25-1000
Newark Part No.84AC1289
Product RangeCST Series
Technical Datasheet
Turns Ratio1:1000
DC Resistance50ohm
Inductance1.9H
Primary Current25A
ET Constant3500Vµs
Frequency Range50kHz to 500kHz
Transformer MountingThrough Hole
DC Resistance Secondary50ohm
DC Resistance Primary-
Transformer TerminalsPC Pin
Product RangeCST Series
Technical Specifications
Turns Ratio
1:1000
Inductance
1.9H
ET Constant
3500Vµs
Transformer Mounting
Through Hole
DC Resistance Primary
-
Product Range
CST Series
DC Resistance
50ohm
Primary Current
25A
Frequency Range
50kHz to 500kHz
DC Resistance Secondary
50ohm
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate