Print Page
Image is for illustrative purposes only. Please refer to product description.
118 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $7.600 | 
| 10+ | $6.970 | 
| 25+ | $6.590 | 
| 50+ | $6.590 | 
| 100+ | $6.570 | 
| 500+ | $6.570 | 
| 1000+ | $5.930 | 
| 2500+ | $5.270 | 
Price for:Each
Minimum: 1
Multiple: 1
$7.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No055663
Newark Part No.78AK9247
Product Range0556xx Series
Turns Ratio100:1
Inductance3.1mH
Primary Current40A
ET Constant360Vµs
Frequency Range200kHz to 3MHz
DC Resistance Secondary-
DC Resistance Primary0.47ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product Range0556xx Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
100:1
Primary Current
40A
Frequency Range
200kHz to 3MHz
DC Resistance Primary
0.47ohm
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Inductance
3.1mH
ET Constant
360Vµs
DC Resistance Secondary
-
Transformer Mounting
Through Hole
Product Range
0556xx Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability