0
0 Items$0.00

Current Transformers :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M4081
Each
1+$192.400
1kA
ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
75VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
1kA
5A
8SHT Series
06M4357
Each
1+$169.690
1kA
ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
75VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
1kA
5A
8RL Series
42M4082
Each
1+$265.200
1.2kA
ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
75VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
1.2kA
5A
8SHT Series
42M4066
Each
1+$226.390
1.2kA
ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
75VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
1.2kA
5A
8RL Series
48AC9548

RoHS

Each
1+$147.000
-
ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
75VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
1kA
5A
Omega 30E 8ARL Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS