0
0 Items$0.00

Current Transformers :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M3991
Each
1+$127.500
1.5kA
ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
50VA
400Hz
52.3mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1.5kA
5A
6SHT Series
64M7447

RoHS

Each
1+$211.460
-
Toroidal
-
1500:5
Class 1
-
40VA
-
110mm
-
Chassis Mount
Screw
Metering & Protection
1.5kA
5A
RCT Series
42M4029
Each
1+$143.300
1.5kA
Non-ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
40VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1.5kA
5A
7SHT Series
42M3873
Each
1+$399.760
1.5kA
ANSI Rated Window Type
1500:5
1500:5
-
50Hz
-
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
1.5kA
5A
125 Series
42M4083
Each
1+$265.200
1.5kA
ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
90VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
1.5kA
5A
8SHT Series
48AC9455

RoHS

Each
1+$105.000
-
ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
50VA
400Hz
52.3mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1.5kA
5A
6SHT Series
48AC9429

RoHS

Each
1+$91.000
-
Non-ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
50VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1.5kA
5A
Omega 30C 6RL Series
42M3885
Each
1+$231.100
1.5kA
ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
15VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
1.5kA
5A
19SHT Series
48AC9442

RoHS

Each
1+$91.000
-
Non-ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
50VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1.5kA
5A
Omega 30C 6SFT Series
42M4002
Each
1+$140.700
1.5kA
Non-ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
40VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1.5kA
5A
7RL Series
42M4041
Each
1+$155.750
1.5kA
Non-ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
12.5VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1.5kA
5A
76RL Series
42M4067
Each
1+$190.050
1.5kA
ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
90VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
1.5kA
5A
8RL Series
42M3981
Each
1+$99.900
1.5kA
Non-ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
50VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1.5kA
5A
6SFT Series
42M4054
Each
1+$155.810
1.5kA
Non-ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
12.5VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1.5kA
5A
76SFT Series
48AC9524

RoHS

Each
1+$105.000
-
Non-ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
40VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1.5kA
5A
Omega 30D 7SFT Series
30AK8078

RoHS

Each
1+$161.000
-
ANSI Rated Window Type
-
1500:5
Class 1
-
15VA
-
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
1.5kA
5A
19SHT Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS