0
0 Items$0.00

Current Transformers :

30 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M3951
Each
1+$103.890
800A
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
800A
5A
5SHT Series
89AM6760

RoHS

Each
1+$72.170
5+$66.040
10+$64.720
25+$63.390
50+$62.080
-
Bus-bar
-
-
-
-
-
-
41mm
45Hz to 65Hz
DIN Rail, Panel Mount
Screw
-
800A
5A
CTD-3X Series
42M3895
Each
1+$229.950
800A
ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
30VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
800A
5A
19SHT Series
42M4009
Each
1+$130.340
800A
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
35VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
800A
5A
7RL Series
42M4080
Each
1+$169.690
800A
ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
60VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
800A
5A
8RL Series
42M4051
Each
1+$107.450
800A
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
12.5VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
800A
5A
76RL Series
42M3882
Each
1+$399.760
800A
ANSI Rated Window Type
800:5
800:5
-
50Hz
-
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
800A
5A
125 Series
42M3940
Each
1+$86.760
800A
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
800A
5A
5SFT Series
42M4097
Each
1+$192.400
800A
ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
60VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
800A
5A
8SHT Series
42M4038
Each
1+$135.000
800A
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
35VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
800A
5A
7SHT Series
42M3985
Each
1+$123.060
800A
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
25VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
800A
5A
6SFT Series
82Y7700

RoHS

Each
1+$90.550
5+$85.190
10+$82.450
25+$78.330
50+$72.660
More Pricing...
-
Modular
-
800:5
Class 0.5
-
10VA
-
30mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
800A
5A
CT MAX SELV Series
57AH8833

RoHS

Each
1+$141.720
-
Toroidal
-
800:5
Class 1
-
40VA
-
91mm
-
Chassis Mount
Screw
Metering & Protection
800A
5A
RCT Series
42M4065
Each
1+$107.450
800A
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
12.5VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
800A
5A
76SFT Series
42M4024
Each
1+$157.710
800A
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
35VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
800A
5A
7SFT Series
48AC9450

RoHS

Each
1+$84.000
-
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
25VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
800A
5A
Omega 30C 6SFT Series
48AC9357

RoHS

Each
1+$70.000
-
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
800A
5A
Omega 30B 5RL Series
48AC9343

RoHS

Each
1+$84.000
-
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
60VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
800A
5A
Omega 30B 5DRL Series
48AC9547

RoHS

Each
1+$112.000
-
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
35VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
800A
5A
Omega 30D 7SHT Series
17M9722
Each
1+$83.220
800A
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
800A
5A
5RL Series
42M3976
Each
1+$127.500
800A
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
25VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
800A
5A
6RL Series
42M3963
Each
1+$113.250
800A
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
8VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
800A
5A
56SFT Series
42M3870
Each
1+$439.750
800A
ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
20VA
400Hz
101.6mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
800A
5A
100 Series
48AC9385

RoHS

Each
1+$84.000
-
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
800A
5A
Omega 30B 5SHT Series
48AC9533

RoHS

Each
1+$98.000
-
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
35VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
800A
5A
Omega 30D 7SFT Series
1-25 of 30 items
of 2 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS