Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part No300-500
Newark Part No.73K5380
Product Range300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part No300-500
Newark Part No.73K5380
Product Range300 Series
Technical Datasheet
Input Current50A
CT ConstructionNon-ANSI Rated Window Type
Current Ratio50:5
Turns Ratio50:5
Frequency Min50Hz
Accuracy Class-
Power Rating-
Frequency Max400Hz
Window Diameter95.3mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsStud
Transformer ApplicationsMetering & Protection
Primary Current50A
Secondary Current Nom5A
Product Range300 Series
SVHCTo Be Advised
Technical Specifications
Input Current
50A
Current Ratio
50:5
Frequency Min
50Hz
Power Rating
-
Window Diameter
95.3mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
Non-ANSI Rated Window Type
Turns Ratio
50:5
Accuracy Class
-
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
50A
Product Range
300 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate