Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE54-CT1
Newark Part No.88K1929
Product RangeE54 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $114.670 |
| 5+ | $109.790 |
| 10+ | $107.340 |
| 25+ | $97.100 |
| 50+ | $90.270 |
| 100+ | $85.880 |
| 250+ | $83.430 |
Price for:Each
Minimum: 1
Multiple: 1
$114.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE54-CT1
Newark Part No.88K1929
Product RangeE54 Series
Technical Datasheet
CT Construction-
Input Current50A
Current Ratio-
Accuracy Class-
Power Rating-
Window Diameter5.8mm
Frequency Range-
Transformer MountingChassis Mount
Transformer TerminalsFast-on
Transformer ApplicationsMetering
Primary Current-
Secondary Current Nom-
Product RangeE54 Series
SVHCTo Be Advised
Product Overview
The E54-CT1 is a Current Transformer for use with digital temperature controllers.
- 1000VAC Dielectric strength
Applications
Industrial
Technical Specifications
CT Construction
-
Current Ratio
-
Power Rating
-
Frequency Range
-
Transformer Terminals
Fast-on
Primary Current
-
Product Range
E54 Series
Input Current
50A
Accuracy Class
-
Window Diameter
5.8mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability