2000:5 Current Transformers:
8 Products FoundFind a huge range of 2000:5 Current Transformers at Newark Electronics Canada. We stock a wide range of Current Transformers, such as 200:5, 300:5, 400:5 & 250:5 Current Transformers from the worlds top manufacturers including: TE Connectivity - Crompton & Sifam Tinsley
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42M3887 | TE CONNECTIVITY - CROMPTON | Each | 1+ $250.400 | 2kA | ANSI Rated Window Type | 2000:5 | 2000:5 | Class 1 | 50Hz | 20VA | 400Hz | 108mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 2kA | 5A | 19SHT Series | ||||
42M4069 | TE CONNECTIVITY - CROMPTON | Each | 1+ $223.790 | 2kA | ANSI Rated Window Type | 2000:5 | 2000:5 | Class 1 | 50Hz | 120VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 2kA | 5A | 8RL Series | ||||
42M4045 | TE CONNECTIVITY - CROMPTON | Each | 1+ $187.210 | 2kA | Non-ANSI Rated Window Type | 2000:5 | 2000:5 | Class 1 | 50Hz | 15VA | 400Hz | 76.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 2kA | 5A | 76RL Series | ||||
42M4086 | TE CONNECTIVITY - CROMPTON | Each | 1+ $274.130 | 2kA | ANSI Rated Window Type | 2000:5 | 2000:5 | Class 1 | 50Hz | 120VA | 400Hz | 82.6mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 2kA | 5A | 8SHT Series | ||||
42M3875 | TE CONNECTIVITY - CROMPTON | Each | 1+ $466.350 | 2kA | ANSI Rated Window Type | 2000:5 | 2000:5 | - | 50Hz | - | 400Hz | 160.3mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering | 2kA | 5A | 125 Series | ||||
Each | 1+ $152.900 | - | ANSI Rated Window Type | 2000:5 | 2000:5 | Class 1 | 50Hz | 120VA | 400Hz | 82.6mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 2kA | 5A | Omega 30E 8ASHT Series | ||||||
42M4058 | TE CONNECTIVITY - CROMPTON | Each | 1+ $187.210 | 2kA | Non-ANSI Rated Window Type | 2000:5 | 2000:5 | Class 1 | 50Hz | 15VA | 400Hz | 76.2mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 2kA | 5A | 76SFT Series | ||||
SIFAM TINSLEY | Each | 1+ $150.260 | - | - | 2000:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30E 8ARL Series | |||||