Print Page
8ASHT-202
Current Transformer, ANSI Rated Window Type, 2000:5, Class 1, 120 VA, 82.6 mm, 50Hz to 400Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part No8ASHT-202Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AC9569
Product RangeOmega 30E 8ASHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $154.000 |
Price for:Each
Minimum: 1
Multiple: 1
$154.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part No8ASHT-202Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AC9569
Product RangeOmega 30E 8ASHT Series
Technical Datasheet
CT ConstructionANSI Rated Window Type
Current Ratio2000:5
Turns Ratio2000:5
Accuracy ClassClass 1
Frequency Min50Hz
Power Rating120VA
Frequency Max400Hz
Window Diameter82.6mm
Frequency Range50Hz to 400Hz
Transformer MountingBracket Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current2kA
Secondary Current Nom5A
Product RangeOmega 30E 8ASHT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
ANSI Rated Window Type
Turns Ratio
2000:5
Frequency Min
50Hz
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
2kA
Product Range
Omega 30E 8ASHT Series
Current Ratio
2000:5
Accuracy Class
Class 1
Power Rating
120VA
Window Diameter
82.6mm
Transformer Mounting
Bracket Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate