Toroidal Power Transformers:

514 Products Found

Toroidal transformers get their name from their doughnut-like shape. The transformer is composed of a circular magnetic core with wire wrapped around it. Toroidal transformers are used in a variety of AC electronic circuits.

View
Buyer
Engineer
Manufacturer
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
54X7529

RoHS

Each
1+
$100.080
5+
$94.930
10+
$89.770
25+
$85.160
50+
$83.110
More Pricing...
Total:$100.08
Min: 1 / Mult: 1
80VA
9V, 18V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
89mm
38mm
8.88A
1182 Series
54X7477

RoHS

Each
1+
$95.790
5+
$90.770
10+
$85.770
25+
$81.420
50+
$79.480
More Pricing...
Total:$95.79
Min: 1 / Mult: 1
50VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
82.6mm
38mm
454mA
1182 Series
54X7523

RoHS

Each
1+
$104.920
5+
$100.560
10+
$96.190
25+
$92.160
50+
$89.210
More Pricing...
Total:$104.92
Min: 1 / Mult: 1
120VA
15V, 30V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
95.3mm
41.4mm
8A
1182 Series
54X7556

RoHS

Each
1+
$364.680
5+
$362.790
10+
$360.900
25+
$360.310
Total:$364.68
Min: 1 / Mult: 1
1.5kVA
60V, 120V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
184.2mm
82.6mm
25A
1182 Series
54X7530

RoHS

Each
1+
$190.670
5+
$178.610
10+
$166.550
25+
$160.800
50+
$155.640
Total:$190.67
Min: 1 / Mult: 1
500VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
139.7mm
57.2mm
4.54A
1182 Series
50H6485

RoHS

Each
1+
$349.160
5+
$347.680
10+
$346.180
25+
$345.910
Total:$349.16
Min: 1 / Mult: 1
1.5kVA
2 x 40V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
183mm
89mm
18.8A
182 Series
38K4869

RoHS

Each
1+
$44.180
25+
$42.260
50+
$40.340
100+
$38.420
250+
$36.920
Total:$44.18
Min: 1 / Mult: 1
15VA
2 x 9V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
30.5mm
830mA
MCTA
38K4889

RoHS

Each
1+
$57.520
25+
$55.030
50+
$52.530
100+
$50.040
250+
$48.080
Total:$57.52
Min: 1 / Mult: 1
60VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91.5mm
39mm
1.67A
MCTA
33P8743

RoHS

Each
1+
$52.740
25+
$50.610
50+
$48.490
100+
$46.370
250+
$44.690
Total:$52.74
Min: 1 / Mult: 1
30VA
2 x 6V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
31mm
2.5A
VTX
38K4554

RoHS

Each
1+
$76.910
25+
$73.580
50+
$70.240
100+
$66.900
250+
$64.280
Total:$76.91
Min: 1 / Mult: 1
50VA
2 x 25V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
-
41.7mm
1A
-
54X7516

RoHS

Each
1+
$131.030
5+
$127.690
10+
$124.370
25+
$121.030
50+
$118.320
More Pricing...
Total:$131.03
Min: 1 / Mult: 1
300VA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
124mm
47.8mm
2.56A
1182 Series
54X7551

RoHS

Each
1+
$199.640
5+
$189.540
10+
$179.440
25+
$171.880
50+
$166.370
Total:$199.64
Min: 1 / Mult: 1
625VA
30V, 60V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
149.4mm
60.5mm
20.84A
1182 Series
54X7544

RoHS

Each
1+
$225.160
5+
$213.740
10+
$202.330
25+
$193.800
Total:$225.16
Min: 1 / Mult: 1
750VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
149.4mm
73.2mm
6.82A
1182 Series
33P8839

RoHS

Each
1+
$140.410
25+
$134.750
50+
$129.090
100+
$123.440
250+
$119.000
Total:$140.41
Min: 1 / Mult: 1
300VA
2 x 25V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
54mm
6A
VTX
54X1726

RoHS

Each
1+
$266.020
5+
$256.630
10+
$247.200
25+
$236.850
Total:$266.02
Min: 1 / Mult: 1
1kVA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
8.5A
1182 Series
54X7475

RoHS

Each
1+
$100.070
5+
$94.620
10+
$89.170
25+
$84.570
50+
$82.560
More Pricing...
Total:$100.07
Min: 1 / Mult: 1
80VA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
89mm
38mm
333mA
1182 Series
54X7474

RoHS

Each
1+
$94.400
5+
$90.050
10+
$85.680
25+
$81.100
50+
$79.290
More Pricing...
Total:$94.40
Min: 1 / Mult: 1
50VA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
82.6mm
38mm
208mA
1182 Series
54X7541

RoHS

Each
1+
$99.400
5+
$95.610
10+
$91.800
25+
$87.960
50+
$83.210
More Pricing...
Total:$99.40
Min: 1 / Mult: 1
80VA
6V, 12V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
89mm
38mm
13.34A
1182 Series
54X7525

RoHS

Each
1+
$96.610
5+
$96.580
10+
$96.540
25+
$94.910
50+
$93.230
More Pricing...
Total:$96.61
Min: 1 / Mult: 1
160VA
22V, 44V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
108mm
44.5mm
7.28A
1182 Series
38K4643

RoHS

Each
1+
$36.740
25+
$35.140
50+
$33.560
100+
$31.960
250+
$30.710
Total:$36.74
Min: 1 / Mult: 1
3.2VA
2 x 7V
115V, 230V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
43mm
24mm
229mA
-
38K4551

RoHS

Each
1+
$76.910
25+
$73.580
50+
$70.240
100+
$66.900
250+
$64.280
Total:$76.91
Min: 1 / Mult: 1
50VA
2 x 12V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
-
41.7mm
2.08A
-
38K4545

RoHS

Each
1+
$64.460
25+
$61.660
50+
$58.860
100+
$56.060
250+
$53.870
Total:$64.46
Min: 1 / Mult: 1
30VA
2 x 6V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
-
39mm
2.5A
-
33P8809

RoHS

Each
1+
$85.610
25+
$82.170
50+
$78.720
100+
$75.270
250+
$72.560
Total:$85.61
Min: 1 / Mult: 1
160VA
2 x 18V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
46mm
4.44A
VTX
33P8810

RoHS

Each
1+
$85.610
25+
$82.170
50+
$78.720
100+
$75.270
250+
$72.560
Total:$85.61
Min: 1 / Mult: 1
160VA
2 x 25V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
46mm
3.2A
VTX
33P8746

RoHS

Each
1+
$52.740
25+
$50.610
50+
$48.490
100+
$46.370
250+
$44.690
Total:$52.74
Min: 1 / Mult: 1
30VA
2 x 15V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
31mm
1A
VTX
76-100 of 514 items
of 21 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS