Toroidal Power Transformers:

532 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
54X7547

RoHS

Each
1+
269,540 $
5+
260,890 $
10+
252,230 $
25+
241,590 $
1kVA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
9.1A
1182 Series
54X7523

RoHS

Each
1+
108,420 $
5+
102,630 $
10+
96,820 $
25+
91,560 $
50+
89,580 $
Plus de tarifs
120VA
15V, 30V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
95.3mm
41.4mm
8A
1182 Series
54X7556

RoHS

Each
1+
365,740 $
5+
363,840 $
10+
361,920 $
25+
361,360 $
1.5kVA
60V, 120V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
184.2mm
82.6mm
25A
1182 Series
54X7530

RoHS

Each
1+
190,640 $
5+
179,440 $
10+
168,240 $
25+
164,020 $
50+
158,770 $
500VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
139.7mm
57.2mm
4.54A
1182 Series
38K4889

RoHS

Each
1+
55,740 $
25+
53,250 $
50+
50,750 $
100+
48,250 $
250+
46,290 $
60VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91.5mm
39mm
1.67A
MCTA
50H6485

RoHS

Each
1+
352,510 $
5+
351,300 $
10+
350,100 $
25+
349,770 $
1.5kVA
2 x 40V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
183mm
89mm
18.8A
182 Series
38K4869

RoHS

Each
1+
42,820 $
25+
40,900 $
50+
38,980 $
100+
37,060 $
250+
35,550 $
15VA
2 x 9V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
30.5mm
830mA
MCTA
33P8743

RoHS

Each
1+
51,230 $
25+
49,100 $
50+
46,970 $
100+
44,850 $
250+
43,180 $
30VA
2 x 6V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
31mm
2.5A
VTX
38K4915

RoHS

Each
1+
130,710 $
25+
124,850 $
50+
119,000 $
100+
113,140 $
250+
108,550 $
225VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
51mm
9.38A
MCTA
38K4554

RoHS

Each
1+
74,540 $
25+
71,200 $
50+
67,850 $
100+
64,510 $
250+
61,900 $
50VA
2 x 25V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
-
41.7mm
1A
-
54X7472

RoHS

Each
1+
89,620 $
5+
85,270 $
10+
80,920 $
25+
77,520 $
50+
74,790 $
Plus de tarifs
30VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
272mA
1182 Series
54X7516

RoHS

Each
1+
132,320 $
5+
128,550 $
10+
124,780 $
25+
121,030 $
50+
119,000 $
Plus de tarifs
300VA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
124mm
47.8mm
2.56A
1182 Series
54X7546

RoHS

Each
1+
279,310 $
5+
268,140 $
10+
256,930 $
25+
253,040 $
1kVA
60V, 120V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
16.7A
1182 Series
54X7551

RoHS

Each
1+
195,660 $
5+
188,180 $
10+
180,720 $
25+
175,310 $
50+
169,700 $
625VA
30V, 60V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
149.4mm
60.5mm
20.84A
1182 Series
54X7544

RoHS

Each
1+
227,950 $
5+
217,500 $
10+
207,030 $
25+
203,310 $
750VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
149.4mm
73.2mm
6.82A
1182 Series
33P8839

RoHS

Each
1+
136,360 $
25+
130,710 $
50+
125,060 $
100+
119,410 $
250+
114,960 $
300VA
2 x 25V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
54mm
6A
VTX
54X1726

RoHS

Each
1+
273,780 $
5+
263,010 $
10+
252,230 $
25+
241,590 $
1kVA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
8.5A
1182 Series
54X7475

RoHS

Each
1+
101,500 $
5+
95,800 $
10+
90,090 $
25+
85,270 $
50+
83,360 $
Plus de tarifs
80VA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
89mm
38mm
333mA
1182 Series
54X7474

RoHS

Each
1+
95,150 $
5+
90,700 $
10+
86,240 $
25+
81,570 $
50+
79,790 $
Plus de tarifs
50VA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
82.6mm
38mm
208mA
1182 Series
54X7541

RoHS

Each
1+
99,890 $
5+
96,780 $
10+
93,650 $
25+
89,710 $
50+
83,810 $
Plus de tarifs
80VA
6V, 12V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
89mm
38mm
13.34A
1182 Series
54X7525

RoHS

Each
1+
114,940 $
5+
108,200 $
10+
101,460 $
25+
101,210 $
50+
98,790 $
Plus de tarifs
160VA
22V, 44V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
108mm
44.5mm
7.28A
1182 Series
03P0744

RoHS

Each
1+
430,530 $
5+
408,840 $
10+
387,150 $
25+
384,300 $
-
-
-
-
-
-
-
-
-
-
-
38K4551

RoHS

Each
1+
74,540 $
25+
71,200 $
50+
67,850 $
100+
64,510 $
250+
61,900 $
50VA
2 x 12V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
-
41.7mm
2.08A
-
38K4643

RoHS

Each
1+
35,600 $
25+
34,000 $
50+
32,420 $
100+
30,820 $
250+
29,570 $
3.2VA
2 x 7V
115V, 230V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
43mm
24mm
229mA
-
38K4654

RoHS

Each
1+
37,270 $
25+
35,600 $
50+
33,930 $
100+
32,270 $
250+
30,950 $
7VA
2 x 7V
115V, 230V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
51mm
24mm
500mA
-
76-100 sur 532 articles
sur 22 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS