83 Product Results Found for "PULSE"
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.940 10+ $4.290 25+ $3.740 50+ $3.340 100+ $3.230 | Toroid | 35.55mm x 23mm x 12.7mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 89mm | 79mm² | 885nH | ||||||
Each | 1+ $15.030 10+ $11.670 25+ $10.780 | Toroid | 61mm x 35.55mm x 12.7mm | 75 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 145mm | 158mm² | 6.85µH | ||||||
55M6823 RoHS | Each | 1+ $11.140 10+ $9.030 25+ $8.040 50+ $7.090 100+ $7.040 | Toroid | 35.55mm x 23mm x 12.7mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 89mm | 7.8mm² | 45nH | |||||
Each | 1+ $3.170 10+ $2.230 25+ $1.800 50+ $1.640 100+ $1.510 More Pricing... | Toroid | 21.7mm x 13.5mm x 6.35mm | 52 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 53.3mm | 25.6mm² | 151nH | ||||||
11R7170 RoHS | Each | 1+ $1.660 10+ $1.220 25+ $1.070 50+ $0.953 100+ $0.868 More Pricing... | Toroid | 12.7mm x 7.15mm x 4.9mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 29.5mm | 1.29mm² | 22nH | |||||
Each | 1+ $1.810 10+ $1.310 25+ $1.150 50+ $0.932 100+ $0.869 More Pricing... | Toroid | 12.7mm x 7.9mm x 12.7mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 31.2mm | 29.9mm² | 150nH | ||||||
96H8497 RoHS | Each | 1+ $1.510 10+ $1.150 25+ $1.030 50+ $0.884 100+ $0.818 More Pricing... | Toroid | 12.7mm x 7.9mm x 12.7mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 31.2mm | 2.99mm² | 965nH | |||||
Each | 1+ $1.850 10+ $1.320 25+ $1.170 50+ $1.050 100+ $0.972 More Pricing... | Toroid | 12.7mm x 7.9mm x 6.35mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 31.2mm | 15mm² | 24nH | ||||||
Each | 1+ $2.240 10+ $1.630 25+ $1.440 50+ $1.320 100+ $1.180 More Pricing... | Toroid | 21mm x 13.2mm x 6.35mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 52mm | 24.3mm² | 470nH | ||||||
52Y1609 RoHS | Each | 1+ $13.460 10+ $8.190 25+ $7.380 | Toroid | 47.5mm x 31.5mm x 19.05 mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 122mm | 15.5mm² | 1.275µH | |||||
Each | 1+ $2.440 10+ $1.770 25+ $1.560 50+ $1.410 100+ $1.270 More Pricing... | Toroid | 22.1mm x 13.7mm x 6.35mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 54mm | 26.2mm² | 485nH | ||||||
54AJ9566 RoHS | Each | 1+ $3.160 10+ $2.270 25+ $1.980 50+ $1.780 100+ $1.600 More Pricing... | Toroid | 21.85mm x 12.4mm x 7.1mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 52mm | 2.43mm² | 75nH | |||||
94B6816 RoHS | Each | 1+ $1.390 10+ $1.020 25+ $0.890 50+ $0.808 100+ $0.669 More Pricing... | Toroid | 16mm x 9.6mm x 4.75mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 38.5mm | 1.45mm² | 375nH | |||||
11J0200 RoHS | Each | 1+ $3.280 10+ $2.390 25+ $1.990 50+ $1.850 100+ $1.700 More Pricing... | Toroid | 25.4mm x 15.5mm x 8.15mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 62mm | 4mm² | 645nH | |||||
Each | 1+ $0.759 10+ $0.554 25+ $0.490 50+ $0.445 100+ $0.405 More Pricing... | Toroid | 12.7mm x 7.9mm x 6.35mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 31.2mm | 15mm² | 480nH | ||||||
58T3515 RoHS | Each | 1+ $22.630 10+ $17.990 25+ $14.720 50+ $13.890 100+ $13.700 | Toroid | 61mm x 35.55mm x 12.7mm | 68 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 145mm | 15.8mm² | 16nH | |||||
09P8622 RoHS | Each | 1+ $92.900 5+ $79.290 10+ $65.680 | Toroid | 102.6mm x 63.5mm x 15.85mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 251mm | 30mm² | 1.225µH | |||||
Each | 1+ $3.420 10+ $2.460 25+ $1.990 50+ $1.850 100+ $1.730 More Pricing... | Toroid | 21mm x 13.2mm x 6.35mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 52mm | 24.3mm² | 24nH | ||||||
52Y1607 RoHS | Each | 1+ $2.690 10+ $1.980 25+ $1.730 50+ $1.560 100+ $1.410 More Pricing... | Toroid | 25.4mm x 15.5mm x 6.35mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 62mm | 3.08mm² | 500nH | |||||
58T3514 RoHS | Each | 1+ $24.520 10+ $17.910 25+ $17.110 50+ $16.140 100+ $15.910 | Toroid | 61mm x 35.55mm x 12.7mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 145mm | 15.8mm² | 55nH | |||||
52Y1619 RoHS | Each | 1+ $3.830 10+ $2.760 25+ $2.300 50+ $2.140 100+ $1.950 More Pricing... | Toroid | 22.1mm x 13.7mm x 6.35mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 54.1mm | 2.6mm² | 24nH | |||||
52Y1617 RoHS | Each | 1+ $8.040 10+ $5.300 25+ $4.760 50+ $3.970 100+ $3.690 More Pricing... | Toroid | 29mm x 19mm x 13.85mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 73mm | 6.9mm² | 47nH | |||||
Each | 1+ $1.200 10+ $0.873 25+ $0.770 50+ $0.695 100+ $0.565 More Pricing... | Toroid | 12.7mm x 7.9mm x 6.35mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 31.2mm | 15mm² | 1.3µH | ||||||
Each | 1+ $3.530 10+ $2.580 25+ $2.210 50+ $2.050 100+ $1.840 More Pricing... | Toroid | 29mm x 19mm x 13.85mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 73mm | 6.9mm² | 2.52µH | ||||||
52Y1622 RoHS | Each | 1+ $1.630 10+ $1.140 25+ $0.973 50+ $0.865 100+ $0.764 More Pricing... | Toroid | 12.7mm x 7.15mm x 4.9mm | 68 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 29.5mm | 1.29mm² | 6.6nH | |||||