0
0 Items$0.00

Transformer Cores :

649 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
83H0007

RoHS

Date/Lot Code

Each
1+$7.190
10+$5.170
25+$4.500
50+$4.030
100+$3.730
More Pricing...
Toroid
35.55mm x 23mm x 12.7mm
61
-
89mm
7.9mm²
140nH
-
24WX1017

RoHS

Each
1+$2.160
10+$1.720
25+$1.600
50+$1.460
100+$1.320
More Pricing...
Planar E
E18
3F3
-
20.3mm
39.5mm²
3.1µH
-
27C1651

RoHS

Each
1+$17.990
25+$11.770
100+$10.740
250+$10.520
500+$10.310
More Pricing...
Toroid
61mm x 35.55mm x 12.7mm
43
-
145mm
15.8mm²
1.075µH
-
24W4919

RoHS

Each
1+$1.660
10+$1.220
25+$1.100
50+$0.977
100+$0.849
More Pricing...
EFD
EFD20
3C94
-
47mm
31mm²
1.3µH
-
24WX1020

RoHS

Each
1+$2.680
25+$2.260
100+$2.100
250+$1.960
500+$1.780
More Pricing...
Planar E
E22
3F3
-
26.1mm
78.5mm²
5µH
-
45M5664

RoHS

Date/Lot Code

Each
1+$2.640
25+$1.680
100+$1.360
250+$1.310
500+$1.300
More Pricing...
Toroid
22.1mm x 13.7mm x 6.35mm
61
-
54mm
2.62mm²
75nH
-
68C5578

RoHS

Each
1+$2.810
10+$2.030
25+$1.760
50+$1.590
100+$1.420
More Pricing...
Planar E
E22
3C90
-
26.1mm
78.5mm²
6.15µH
-
29C6369

RoHS

Date/Lot Code

Each
1+$15.510
25+$10.410
100+$9.590
250+$9.230
500+$9.050
More Pricing...
Toroid
61mm x 35.55mm x 12.7mm
77
-
145mm
15.8mm²
2.95µH
-
24W7833

RoHS

Each
1+$52.310
5+$46.050
10+$39.790
25+$33.530
100+$31.380
More Pricing...
U
U100
3C90
-
308mm
645mm²
5.5µH
-
90C0522

RoHS

Each
1+$6.890
10+$4.860
25+$4.440
50+$4.160
100+$3.540
More Pricing...
Toroid
35.55mm x 23mm x 12.7mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
89mm
79mm²
885nH
-
24W5147

RoHS

Each
1+$2.850
25+$2.400
100+$2.230
250+$2.070
500+$1.870
More Pricing...
ETD
ETD39
3C95
-
92.2mm
125mm²
3.65µH
-
94C2978

RoHS

Each
1+$1.330
10+$0.964
25+$0.852
50+$0.780
100+$0.690
More Pricing...
Toroid
12.7mm x 7.9mm x 6.35mm
61
-
31.2mm
1.5mm²
75nH
-
13M4472

RoHS

Date/Lot Code

Each
1+$16.740
25+$12.330
100+$11.020
250+$10.790
500+$10.580
More Pricing...
Toroid
61mm x 35.55mm x 12.7mm
75
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
145mm
158mm²
6.85µH
-
24WX1014

RoHS

Each
1+$1.700
10+$1.360
25+$1.260
50+$1.160
100+$1.040
More Pricing...
-
E14
3F3
-
16.4mm
14.2mm²
1.3µH
-
70C0959

RoHS

Each
1+$1.480
10+$1.090
25+$0.978
50+$0.870
100+$0.757
More Pricing...
Toroid
TX10/6/4
3E5
-
24.1mm
7.8mm²
3.47µH
-
55M6823

RoHS

Each
1+$11.560
25+$8.170
100+$7.200
250+$7.060
500+$6.920
More Pricing...
Toroid
35.55mm x 23mm x 12.7mm
67
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
89mm
7.8mm²
45nH
-
11R7170

RoHS

Date/Lot Code

Each
1+$1.700
10+$1.250
25+$1.100
50+$0.977
100+$0.902
More Pricing...
Toroid
12.7mm x 7.15mm x 4.9mm
67
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
29.5mm
1.29mm²
22nH
-
96H8497

RoHS

Date/Lot Code

Each
1+$1.550
10+$1.190
25+$1.040
50+$0.903
100+$0.836
More Pricing...
Toroid
12.7mm x 7.9mm x 12.7mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
31.2mm
2.99mm²
965nH
-
96H8495

RoHS

Each
1+$1.870
10+$1.350
25+$1.170
50+$0.978
100+$0.906
More Pricing...
Toroid
12.7mm x 7.9mm x 12.7mm
61
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
31.2mm
29.9mm²
150nH
-
11R7169

RoHS

Date/Lot Code

Each
1+$1.950
10+$1.400
25+$1.240
50+$1.080
100+$1.010
More Pricing...
Toroid
12.7mm x 7.9mm x 6.35mm
67
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
31.2mm
15mm²
24nH
-
52Y1655

RoHS

Each
1+$4.400
10+$3.140
25+$2.700
50+$2.360
100+$2.140
More Pricing...
U
41.7mm x 20.5mm x 11.65mm
77
Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts
116mm
9.8mm²
1.425µH
-
86H9277

RoHS

Date/Lot Code

Each
1+$2.310
10+$1.660
25+$1.460
50+$1.340
100+$1.210
More Pricing...
Toroid
21mm x 13.2mm x 6.35mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
52mm
24.3mm²
470nH
-
52Y1609

RoHS

Date/Lot Code

Each
1+$13.020
25+$7.850
100+$7.330
250+$7.000
500+$6.770
More Pricing...
Toroid
47.5mm x 31.5mm x 19.05 mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
122mm
15.5mm²
1.275µH
-
07H7378

RoHS

Date/Lot Code

Each
1+$2.460
10+$1.780
25+$1.550
50+$1.430
100+$1.290
More Pricing...
Toroid
22.1mm x 13.7mm x 6.35mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
54mm
26.2mm²
485nH
-
54AJ9566

RoHS

Date/Lot Code

Each
1+$3.140
25+$1.970
100+$1.600
250+$1.420
500+$1.410
More Pricing...
Toroid
21.85mm x 12.4mm x 7.1mm
61
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
52mm
2.43mm²
75nH
-
1-25 of 649 items
of 26 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS