0
0 Items$0.00

N88 Transformer Cores :

14 Products Found
Find a huge range of N88 Transformer Cores at Newark Electronics Canada. We stock a wide range of Transformer Cores, such as N87, N97, N27 & 43 Transformer Cores from the worlds top manufacturers including: TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
25AM5234

RoHS

Each
1+$20.430
5+$17.150
10+$13.870
25+$12.470
100+$11.050
More Pricing...
E
E70/33/32
N88
Transformers
149mm
683mm²
8.6µH
B66371 Series
25AM5241

RoHS

Each
1+$35.880
5+$30.670
10+$25.450
25+$20.950
100+$20.530
More Pricing...
U
U93/76/16
N88
Power Transformers
354mm
448mm²
2.7µH
B67345 Series
25AM5253

RoHS

Each
1+$46.040
5+$37.400
10+$28.760
25+$28.190
100+$27.600
More Pricing...
U
U101/76/30
N88
Transformers
368mm
840mm²
5µH
B67370 Series
25AM5251

RoHS

Each
1+$23.150
5+$18.760
10+$14.360
25+$12.810
100+$12.550
More Pricing...
Planar Plate/I
I93/28/20
N88
Power Transformers
258mm
560mm²
4.6µH
B67345 Series
25AM5233

RoHS

Each
1+$7.840
10+$5.440
25+$4.640
50+$4.090
100+$3.850
More Pricing...
E
E55/28/21
N88
Transformers
124mm
354mm²
5.7µH
B66335 Series
25AM6345

RoHS

Each
1+$15.620
25+$10.680
100+$8.820
250+$8.450
500+$8.070
More Pricing...
E
E65/32/27
N88
Transformers
147mm
535mm²
7µH
B66387 Series
25AM6344

RoHS

Each
1+$9.360
25+$5.510
100+$4.430
250+$4.350
500+$4.260
More Pricing...
E
E55/28/25
N88
Transformers
124mm
420mm²
6.5µH
B66344 Series
25AM5244

RoHS

Each
1+$19.840
5+$16.100
10+$12.370
25+$10.820
100+$10.680
More Pricing...
Planar Plate/I
I93/28/16
N88
Power Transformers
258mm
448mm²
3.6µH
B67345 Series
25AM5248

RoHS

Each
1+$36.860
5+$29.660
10+$22.460
25+$22.120
100+$21.680
More Pricing...
U
U93/76/20
N88
Power Transformers
354mm
560mm²
3.3µH
B67345 Series
25AM5229

RoHS

Each
1+$62.010
5+$51.460
10+$40.910
25+$40.090
100+$39.280
More Pricing...
E
E130/64/40
N88
Transformers
290mm
1580mm²
11µH
B66036 Series
25AM5226

RoHS

Each
1+$71.810
5+$60.250
10+$48.680
25+$47.700
50+$46.730
More Pricing...
E
E140/68/40
N88
Transformers
315mm
1585mm²
10.7µH
B66029 Series
25AM5239

RoHS

Each
1+$27.220
5+$22.000
10+$16.770
25+$15.480
100+$15.170
More Pricing...
Planar Plate/I
I93/28/30
N88
Power Transformers
258mm
840mm²
6.9µH
B67345 Series
25AM5260

RoHS

Each
1+$49.020
5+$40.740
10+$32.450
25+$31.710
100+$30.970
More Pricing...
U
U130/60/25
N88
Transformers
316mm
930mm²
6.4µH
B67543 Series
25AM5237

RoHS

Each
1+$48.850
5+$42.970
10+$37.090
25+$31.210
100+$30.860
More Pricing...
E
E120/71/40
N88
Transformers
295mm
1782mm²
12.5µH
B66614 Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS