TDK B65652 Series Coil Former Transformer Cores:
3 Products FoundFind a huge range of TDK B65652 Series Coil Former Transformer Cores at Newark Electronics Canada. We stock a wide range of Transformer Cores, such as Transformers, SMPS Transformers, Inductors / Transformers & AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives Transformer Cores from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Kit | 1+ $8.000 10+ $5.840 25+ $5.580 50+ $5.370 100+ $5.130 More Pricing... | Min: 1 / Mult: 1 | PM | P18/11 | T38 | TDK B65652 Series Coil Former | 26.6mm | 46.7mm² | 12.6µH | B65651 Series | |||||
Each | 1+ $8.190 10+ $5.940 25+ $5.340 50+ $5.140 100+ $4.910 More Pricing... | Min: 1 / Mult: 1 | PM | P18/11 | N48 | TDK B65652 Series Coil Former | 25.9mm | 43mm² | 160nH | B65651 Series | |||||
Each | 1+ $8.260 | Min: 1 / Mult: 1 | PM | P18/11 | M33 | TDK B65652 Series Coil Former | 25.9mm | 43mm² | 100nH | B65651 Series |