0
0 Items$0.00

SMPS Transformers Transformer Cores :

39 Products Found
Find a huge range of SMPS Transformers Transformer Cores at Newark Electronics Canada. We stock a wide range of Transformer Cores, such as Transformers, Inductors / Transformers, SMPS Transformers & AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives Transformer Cores from the worlds top manufacturers including: TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
69AK3913

RoHS

Each
1+$2.160
10+$1.570
25+$1.370
50+$1.240
100+$1.130
More Pricing...
ETD
ETD29/16/10
N27
SMPS Transformers
70.4mm
76mm²
2µH
B66358 Series
02AC3515

RoHS

Each
1+$54.390
5+$47.750
10+$41.130
25+$34.500
100+$32.800
More Pricing...
I
UI126/119/20
N87
SMPS Transformers
354mm
560mm²
3.9µH
B67385P Series
02AC3514

RoHS

Each
1+$2.180
25+$1.390
100+$1.180
250+$1.150
500+$1.120
More Pricing...
EFD
EFD30/15/9
N87
SMPS Transformers
68mm
69mm²
315nH
B66423 Series
02AC3504

RoHS

Each
10+$1.330
20+$1.250
30+$1.160
50+$1.040
100+$0.935
More Pricing...
E
E25/13/7
N87
SMPS Transformers
57.5mm
52.5mm²
151nH
B66317 Series
02AC3500

RoHS

Each
10+$1.280
20+$1.190
30+$1.100
50+$0.984
100+$0.872
More Pricing...
E
E20/10/6
N27
SMPS Transformers
46.3mm
32.1mm²
363nH
B66311 Series
02AC3490

RoHS

Each
1+$6.960
10+$4.970
25+$4.310
50+$3.850
100+$3.440
More Pricing...
I
I32/3/20
N87
SMPS Transformers
35.1mm
130mm²
6.3µH
B66287K Series
02AC3499

RoHS

Each
10+$1.000
20+$0.939
30+$0.878
50+$0.794
100+$0.715
More Pricing...
E
E16/8/5
N87
SMPS Transformers
37.6mm
20.1mm²
212nH
B66307 Series
02AC3503

RoHS

Each
10+$0.998
20+$0.938
30+$0.876
50+$0.792
100+$0.714
More Pricing...
E
E25/13/7
N87
SMPS Transformers
57.5mm
52.5mm²
250nH
B66317 Series
02AC3508

RoHS

Each
1+$7.730
10+$5.560
25+$4.830
50+$4.340
100+$3.880
More Pricing...
ETD
ETD44/22/15
N87
SMPS Transformers
103mm
173mm²
438nH
B66365 Series
02AC3512

RoHS

Each
10+$0.930
20+$0.874
30+$0.816
50+$0.738
100+$0.650
More Pricing...
EFD
EFD15/8/5
N87
SMPS Transformers
34mm
15mm²
160nH
B66413 Series
02AC3506

RoHS

Each
1+$2.880
25+$1.850
100+$1.480
250+$1.410
500+$1.340
More Pricing...
ETD
ETD29/16/10
N87
SMPS Transformers
70.4mm
76mm²
124nH
B66358 Series
02AC3475

RoHS

1 Kit
1+$10.610
10+$7.620
25+$6.610
50+$5.950
100+$5.840
More Pricing...
RM
RM12
N41
SMPS Transformers
57mm
146mm²
6µH
B65815 Series
02AC3468

RoHS

Each
1+$6.190
10+$4.410
25+$3.840
50+$3.430
100+$3.050
More Pricing...
RM
RM8
N87
SMPS Transformers
38mm
64mm²
250nH
B65811 Series
02AC3513

RoHS

Each
1+$2.450
25+$1.550
100+$1.410
250+$1.350
500+$1.280
More Pricing...
EFD
EFD30/15/9
N87
SMPS Transformers
68mm
69mm²
160nH
B66423 Series
54AJ2679

RoHS

Date/Lot Code

Each
1+$1.570
10+$1.120
25+$0.984
50+$0.889
100+$0.799
More Pricing...
E
E25/13/7
N87
SMPS Transformers
57.5mm
52.5mm²
347nH
B66317 Series
70AK2254

RoHS

Each
1+$3.440
25+$2.090
100+$1.640
250+$1.580
500+$1.510
More Pricing...
ETD
ETD34/17/11
N97
SMPS Transformers
78.6mm
97.1mm²
2.65µH
B66361 Series
70AK2256

RoHS

Each
1+$4.870
10+$3.510
25+$3.050
50+$2.760
100+$2.390
More Pricing...
ETD
ETD39/20/13
N87
SMPS Transformers
92.2mm
125mm²
150nH
B66363 Series
70AK2257

RoHS

Each
1+$9.900
25+$6.060
100+$5.640
250+$5.390
500+$5.260
More Pricing...
ETD
ETD49/25/16
N87
SMPS Transformers
114mm
211mm²
100nH
B66367 Series
70AK2272

RoHS

Each
1+$15.850
5+$13.400
10+$10.930
25+$9.160
100+$8.960
More Pricing...
ETD
ETD59/31/22
N87
SMPS Transformers
139mm
368mm²
400nH
B66397 Series
68AK4026

RoHS

Each
1+$8.530
10+$5.890
25+$5.010
50+$4.410
100+$3.990
More Pricing...
ETD
ETD49/25/16
N27
SMPS Transformers
114mm
211mm²
3.7µH
B66367 Series
68AK4031

RoHS

Date/Lot Code

Each
1+$15.250
5+$12.850
10+$10.440
25+$10.300
100+$8.550
More Pricing...
ETD
ETD59/31/22
N87
SMPS Transformers
139mm
368mm²
508nH
B66397 Series
70AK2255

RoHS

Each
1+$4.450
10+$3.120
25+$2.670
50+$2.380
100+$2.040
More Pricing...
ETD
ETD39/20/13
N87
SMPS Transformers
92.2mm
125mm²
100nH
B66363 Series
70AK2258

RoHS

Each
1+$8.410
25+$4.960
100+$4.380
250+$4.280
500+$4.200
More Pricing...
ETD
ETD49/25/16
N87
SMPS Transformers
114mm
211mm²
250nH
B66367 Series
68AK4025

RoHS

Each
1+$5.940
10+$4.230
25+$3.650
50+$3.280
100+$2.900
More Pricing...
ETD
ETD39/20/13
N87
SMPS Transformers
92.2mm
125mm²
196nH
B66363 Series
68AK4029

RoHS

Each
1+$11.060
25+$6.480
100+$5.880
250+$5.770
500+$5.640
More Pricing...
ETD
ETD54/28/19
N87
SMPS Transformers
127mm
280mm²
670nH
B66395 Series
1-25 of 39 items
of 2 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS