Transformers Transformer Cores:
104 Products FoundFind a huge range of Transformers Transformer Cores at Newark Electronics Canada. We stock a wide range of Transformer Cores, such as Transformers, Inductors / Transformers, AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives & SMPS Transformers Transformer Cores from the worlds top manufacturers including: Epcos, Fair-rite & Ferroxcube
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FERROXCUBE | Each | 1+ $12.720 10+ $9.080 25+ $7.870 50+ $7.020 100+ $6.480 | Total:$12.72 Min: 1 / Mult: 1 | P | P30 | 3C91 | Transformers | 45.2mm | 137mm² | 8.3µH | - | ||||
Each | 1+ $23.970 10+ $16.990 25+ $16.980 50+ $14.210 | Total:$23.97 Min: 1 / Mult: 1 | E | E70/33/32 | N87 | Transformers | 149mm | 683mm² | 400nH | B66371 Series | |||||
Each | 1+ $16.350 10+ $11.430 25+ $10.820 50+ $10.460 | Total:$16.35 Min: 1 / Mult: 1 | E | E65/32/27 | N87 | Transformers | 147mm | 535mm² | 250nH | B66387 Series | |||||
Each | 1+ $3.710 10+ $2.720 25+ $2.380 50+ $2.210 100+ $2.090 More Pricing... | Total:$3.71 Min: 1 / Mult: 1 | Planar ER | ER23/5/13 | N97 | Transformers | 32.6mm | 50.3mm² | 3µH | B66482 Series | |||||
Each | 1+ $6.860 10+ $5.330 25+ $4.310 50+ $4.160 100+ $3.770 More Pricing... | Total:$6.86 Min: 1 / Mult: 1 | Toroid | 35.55mm x 23mm x 15mm | 31 | Transformers | 89.1mm | 95.9mm² | 1.3099nH | - | |||||
Each | 1+ $0.809 10+ $0.586 25+ $0.514 50+ $0.467 100+ $0.421 More Pricing... | Total:$0.81 Min: 1 / Mult: 1 | Toroid | 13.3mm x 8.3mm x 5mm | N30 | Transformers | 32.7mm | 12.27mm² | 2.03µH | B64290L0644 Series | |||||
Each | 1+ $1.840 10+ $1.320 25+ $1.160 50+ $1.060 100+ $0.953 More Pricing... | Total:$1.84 Min: 1 / Mult: 1 | Toroid | 17mm x 10.7mm x 6.8mm | N30 | Transformers | 42mm | 21.04mm² | 2.71µH | B64290L0652 Series | |||||
Each | 1+ $4.910 10+ $3.570 25+ $3.140 50+ $2.820 100+ $2.620 More Pricing... | Total:$4.91 Min: 1 / Mult: 1 | Planar ELP | ELP22/6/16 | N97 | Transformers | 32.5mm | 78.3mm² | 4.6µH | B66285 Series | |||||
Each | 1+ $9.630 10+ $7.000 25+ $6.270 50+ $6.060 100+ $5.840 More Pricing... | Total:$9.63 Min: 1 / Mult: 1 | Planar Plate/I | I43/4/28 | N87 | Transformers | 50.8mm | 225mm² | 8.5µH | B66461 Series | |||||
Each | 1+ $1.070 10+ $0.883 25+ $0.826 50+ $0.787 100+ $0.750 More Pricing... | Total:$5.35 Min: 5 / Mult: 5 | Toroid | 15.8mm x 8.9mm x 4.7mm | T38 | Transformers | 36.75mm | 15.78mm² | 5.4µH | B64290L0743 Series | |||||
80AK2890 RoHS | 1 Kit | 1+ $11.600 10+ $8.390 25+ $7.750 50+ $7.490 100+ $7.220 | Total:$11.60 Min: 1 / Mult: 1 | PQ | PQ32/30 | N49 | Transformers | 67.8mm | 153.8mm² | 3.45µH | B65879B Series | ||||
1 Kit | 1+ $6.900 10+ $5.010 25+ $4.570 50+ $4.380 100+ $4.180 More Pricing... | Total:$6.90 Min: 1 / Mult: 1 | RM | RM8 | T38 | Transformers | 38mm | 64mm² | 12.5µH | B65811 Series | |||||
25AM9538 | Each | 1+ $6.680 10+ $5.200 25+ $4.200 50+ $4.060 100+ $3.670 More Pricing... | Total:$6.68 Min: 1 / Mult: 1 | Toroid | 29mm x 19mm x 13.85mm | 61 | Transformers | 73.2mm | 69.2mm² | 1.188nH | - | ||||
Each | 1+ $9.180 10+ $7.470 25+ $5.950 50+ $5.810 100+ $5.270 More Pricing... | Total:$9.18 Min: 1 / Mult: 1 | Toroid | 35.55mm x 23mm x 15mm | 61 | Transformers | 89.1mm | 95.9mm² | 1.3099nH | - | |||||
Each | 1+ $2.120 10+ $1.960 25+ $1.880 50+ $1.790 | Total:$2.12 Min: 1 / Mult: 1 | Toroid | 22.1mm x 13.7mm x 7.9mm | N87 | Transformers | 54.2mm | 32.6mm² | 1.66µH | B64290L0719 Series | |||||
Each | 1+ $3.470 10+ $2.540 25+ $2.220 50+ $2.020 100+ $1.920 More Pricing... | Total:$3.47 Min: 1 / Mult: 1 | Planar I | I18/2/10 | N97 | Transformers | 20.3mm | 39.5mm² | 3µH | B66283 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $27.110 10+ $24.380 25+ $18.440 | Total:$27.11 Min: 1 / Mult: 1 | Toroid | 61mm x 35.55mm x 20mm | 52 | Transformers | 144mm | 248mm² | 2.155nH | - | |||||
1 Kit | 1+ $4.900 10+ $3.570 25+ $3.140 50+ $2.980 100+ $2.850 More Pricing... | Total:$4.90 Min: 1 / Mult: 1 | RM | RM6 | N48 | Transformers | 26.9mm | 31.3mm² | 2.2µH | B65807 Series | |||||
Each | 1+ $11.900 10+ $8.600 25+ $7.520 50+ $7.260 100+ $6.990 | Total:$11.90 Min: 1 / Mult: 1 | E | E55/28/25 | N87 | Transformers | 124mm | 420mm² | 100nH | B66344 Series | |||||
1 Kit | 1+ $7.020 10+ $5.110 25+ $4.650 50+ $4.470 100+ $4.270 More Pricing... | Total:$7.02 Min: 1 / Mult: 1 | RM | RM8 | PC200 | Transformers | 38mm | 64mm² | 1.26µH | B65811 Series | |||||
Each | 1+ $5.360 10+ $3.910 25+ $3.420 50+ $3.280 100+ $3.140 More Pricing... | Total:$5.36 Min: 1 / Mult: 1 | Planar EQ | EQ25/5.6/18 | PC200 | Transformers | 32.95mm | 93.51mm² | 2.4µH | B66481 Series | |||||
Each | 1+ $5.680 10+ $4.130 25+ $3.650 50+ $3.490 100+ $3.340 More Pricing... | Total:$5.68 Min: 1 / Mult: 1 | Planar ELP | ELP32/6/20 | N49 | Transformers | 41.4mm | 130mm² | 3.9µH | B66287 Series | |||||
Each | 1+ $2.020 | Total:$2.02 Min: 1 / Mult: 1 | Planar Plate/I | I18/2/10 | N87 | Transformers | 20.3mm | 39.5mm² | 2.9µH | B66453 Series | |||||
Each | 1+ $11.370 10+ $8.250 25+ $7.620 50+ $7.360 100+ $7.090 More Pricing... | Total:$11.37 Min: 1 / Mult: 1 | ELP | ELP38/8/25 | N49 | Transformers | 52.4mm | 194mm² | 4.85µH | B66289 Series | |||||
25AM9532 | Each | 1+ $4.900 10+ $3.800 25+ $3.100 50+ $2.940 100+ $2.660 More Pricing... | Total:$4.90 Min: 1 / Mult: 1 | Toroid | 29mm x 20mm x 13.85mm | 44 | Transformers | 73.2mm | 69.2mm² | 1.188nH | - | ||||