0
0 Items$0.00

Transformer Cores :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
02AC3447

RoHS

Each
1+$9.800
25+$6.210
100+$5.500
250+$5.380
500+$5.280
More Pricing...
P
P18/11
N48
High Q Inductors
25.9mm
43mm²
400nH
B65651 Series
92AH4019

RoHS

Each
1+$71.530
5+$63.830
10+$56.150
25+$48.450
50+$47.480
More Pricing...
PM
PM87/70
N27
TDK B65713 Series Coil Formers
146mm
910mm²
400nH
B65713 Series
92AH4015

RoHS

Each
1+$5.950
10+$4.330
25+$3.790
50+$3.420
100+$3.110
More Pricing...
P
P14/8
N48
TDK B65541 Series Coil Formers
20mm
25mm²
400nH
B65541 Series
29AJ4345

RoHS

Each
1+$11.590
25+$7.310
100+$6.660
250+$6.530
500+$6.390
More Pricing...
RM
RM12
N41
-
57mm
146mm²
400nH
B65815 Series
70AK2272

RoHS

Each
1+$16.070
5+$13.590
10+$11.090
25+$9.290
100+$9.090
More Pricing...
ETD
ETD59/31/22
N87
SMPS Transformers
139mm
368mm²
400nH
B66397 Series
70AK2261

RoHS

Each
1+$21.370
5+$17.920
10+$14.460
25+$13.590
100+$11.640
More Pricing...
E
E70/33/32
N87
Transformers
149mm
683mm²
400nH
B66371 Series
80AK2887

RoHS

Each
1+$9.390
25+$5.540
100+$4.860
250+$4.760
500+$4.660
More Pricing...
RM
RM10
N48
Telecommunication
42mm
83mm²
400nH
B65813 Series
70AK2235

RoHS

Each
1+$31.780
5+$26.750
10+$21.730
25+$19.620
100+$19.370
More Pricing...
PQ
PQ50/50
N95
Inductors / Transformers
113mm
332mm²
400nH
B65981Q Series
70AK2253

RoHS

Each
1+$6.570
10+$5.790
25+$4.860
50+$4.400
100+$4.150
More Pricing...
E
E55/28/21
N87
Transformers
124mm
354mm²
400nH
B66335 Series
70AK2238

RoHS

Each
1+$39.530
5+$32.930
10+$26.310
25+$25.730
100+$25.130
More Pricing...
PQ
PQ65/60
N95
Transformers
137mm
600mm²
400nH
B65982Q Series
70AK2267

RoHS

Date/Lot Code

Each
1+$15.410
25+$10.470
100+$9.240
250+$9.060
500+$8.880
More Pricing...
E
E65/32/27
N87
Transformers
147mm
535mm²
400nH
B66387 Series
69AK3893

RoHS

Each
10+$1.520
30+$1.300
100+$1.030
250+$0.870
500+$0.853
More Pricing...
ER
ER9.5/5
N87
High Inductance Transformers
13.6mm
8.81mm²
400nH
B65523 Series
72AK9463

RoHS

Each
1+$10.120
25+$5.940
100+$5.100
250+$5.000
500+$4.900
More Pricing...
E
E55/28/25
N87
Transformers
124mm
420mm²
400nH
B66344 Series
02AC3469

RoHS

Each
1+$5.230
10+$3.810
25+$3.340
50+$3.020
100+$2.940
More Pricing...
RM
RM8
N87
SMPS Transformers
38mm
64mm²
400nH
B65811 Series
92AH4018

RoHS

Each
1+$15.150
25+$9.510
100+$9.060
250+$8.880
500+$8.690
More Pricing...
P
P26/16
N48
TDK B65671 Series Coil Formers
37.2mm
93mm²
400nH
B65671 Series
92AH4026

RoHS

Each
1+$6.180
10+$4.300
25+$3.680
50+$3.270
100+$2.930
More Pricing...
RM
RM10
N87
TDK B65813 Series Coil Formers
44mm
98mm²
400nH
B65813 Series
15AN6257

RoHS

Each
1+$27.240
5+$22.790
10+$18.350
25+$15.510
100+$15.490
More Pricing...
PQ
PQ50/50DG
N97
Inductors / Transformers
113mm
332mm²
400nH
B65981Q Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS