B65807 Series Transformer Cores :
12 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Kit | 1+ $4.660 10+ $4.200 25+ $3.940 50+ $3.670 100+ $3.330 More Pricing... | RM | RM6 | N87 | - | 28.6mm | 36.6mm² | 2.4µH | B65807 Series | ||||||
Each | 1+ $7.790 10+ $7.540 25+ $7.120 50+ $6.880 100+ $6.630 More Pricing... | RM | RM6 | N48 | High Q Inductors | 26.9mm | 31.3mm² | 250nH | B65807 Series | ||||||
1 Kit | 1+ $4.330 10+ $3.280 25+ $2.990 50+ $2.880 100+ $2.750 More Pricing... | RM | RM6 | N49 | - | 28.6mm | 36.6mm² | 1.7µH | B65807 Series | ||||||
Each | 1+ $5.100 10+ $3.710 25+ $3.250 50+ $3.090 100+ $2.950 More Pricing... | RM | RM6 | N87 | TDK B65807 Series Coil Formers | 28.6mm | 36.6mm² | 160nH | B65807 Series | ||||||
Each | 1+ $8.020 10+ $7.760 25+ $7.330 50+ $7.090 100+ $6.830 More Pricing... | RM | RM6 | N48 | TDK B65807 Series Coil Formers | 26.9mm | 31.3mm² | 160nH | B65807 Series | ||||||
1 Kit | 1+ $4.800 10+ $3.500 25+ $3.070 50+ $2.880 100+ $2.750 More Pricing... | RM | RM6 | N48 | Transformers | 26.9mm | 31.3mm² | 2.2µH | B65807 Series | ||||||
1 Kit | 1+ $6.970 10+ $5.070 25+ $4.600 50+ $4.410 100+ $4.210 More Pricing... | RM | RM6 | M33 | Transformers | 26.9mm | 31.3mm² | 63nH | B65807 Series | ||||||
1 Kit | 1+ $4.570 10+ $3.320 25+ $2.920 50+ $2.680 100+ $2.550 More Pricing... | RM | RM6 | N41 | Transformers | 28.6mm | 36.6mm² | 3.1µH | B65807 Series | ||||||
Each | 1+ $5.130 10+ $3.720 25+ $3.250 50+ $2.950 100+ $2.820 More Pricing... | RM | RM6 | N48 | Transformers | 28.6mm | 36.6mm² | 160nH | B65807 Series | ||||||
1 Kit | 1+ $6.370 10+ $4.630 25+ $4.140 50+ $3.980 100+ $3.800 More Pricing... | RM | RM6 | PC200 | Transformers | 28.6mm | 36.6mm² | 1.1µH | B65807 Series | ||||||
Each | 1+ $12.640 10+ $9.130 25+ $8.650 50+ $8.350 100+ $8.050 More Pricing... | RM | RM6 | K1 | Transformers | 26.9mm | 31.3mm² | 40nH | B65807 Series | ||||||
18J2467 | 1 Pair | Pricing is unavailable. Please contact customer services. | RM | RM6 | N30 | Transformers | 28.6mm | 36.6mm² | 4.3µH | B65807 Series | |||||