New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Wireless Modules & Adaptors
                      3. Communications & Networking Modules
                      4. Bluetooth Modules & Adaptors
                      Print Page

                      BT122-A-V2

                      BLUETOOTH MODULE, BLE 4.2, 2.402-2.48GHZ ROHS COMPLIANT: YES

                      Date/Lot Code

                      SILICON LABS BT122-A-V2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSILICON LABS
                      Manufacturer Part NoBT122-A-V2
                      Newark Part No.73AJ2035
                      Product RangeBT122 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      202 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$30.310
                      10+$26.870
                      25+$25.680
                      50+$24.860
                      100+$24.040
                      300+$23.190
                      500+$22.360
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $30.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSILICON LABS
                      Manufacturer Part NoBT122-A-V2
                      Newark Part No.73AJ2035
                      Product RangeBT122 Series
                      Technical Datasheet

                      Data Sheet

                      Bluetooth VersionBluetooth 4.2 + EDR
                      Supply Voltage Min2.2V
                      Supply Voltage Max3.6V
                      Signal Range Max550m
                      Data Rate3Mbps
                      Bluetooth Class-
                      Receive Sensitivity-95dBm
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeBT122 Series
                      SVHCNo SVHC (08-Jul-2021)

                      Technical Specifications

                      Bluetooth Version

                      Bluetooth 4.2 + EDR

                      Supply Voltage Max

                      3.6V

                      Data Rate

                      3Mbps

                      Receive Sensitivity

                      -95dBm

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (08-Jul-2021)

                      Supply Voltage Min

                      2.2V

                      Signal Range Max

                      550m

                      Bluetooth Class

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      BT122 Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code