Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPARTICLE
Manufacturer Part NoP1REELCopy
Newark Part No.60AC3769
Technical Datasheet
Frequency RF2.472GHz
Module InterfaceCAN, I2C, I2S, JTAG, SPI, UART, USB
Module ApplicationsWireless Connectivity
Product Range-
SVHCTo Be Advised
Product Overview
Thinking of transitioning from your Photon-powered prototype into mass production? The P1 is your answer. It's Particle's tiny Wi-Fi module that contains both the Cypress Wi-Fi chip and a reprogrammable STM32 32-bit ARM Cortex-M3 microcontroller. The P1 comes pre-loaded with Particle firmware. The P1 has a built-in antenna and a uFL connector, so you don't have to stress over the optimization of RF designs. This module is FCC-certified, and has additional external flash to accommodate super-hardcore projects.
- Single band 2.4GHz IEEE 802.11b/g/n
- Supports wireless data rates of up to 65Mbit/s
- Ultra low power sleep, stand-by and stop modes
- Supports Open, WEP, WAPI, WPA and WPA2-PSK WiFi security modes
- STM32F205 120Mhz ARM Cortex M3
- 1MB flash, 128KB RAM
Technical Specifications
Frequency RF
2.472GHz
Module Applications
Wireless Connectivity
SVHC
To Be Advised
Module Interface
CAN, I2C, I2S, JTAG, SPI, UART, USB
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate