Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | AIW-357DK-G2UCopy |
| Newark Part No. | 20AM8952 |
| Product Range | AIW 300 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $565.590 |
Price for:Each
Minimum: 1
Multiple: 1
$565.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | AIW-357DK-G2UCopy |
| Newark Part No. | 20AM8952 |
| Product Range | AIW 300 Series |
| Technical Datasheet | |
| Frequency RF | - |
| Module Interface | USB 3.1 |
| Module Applications | Wireless Connectivity |
| Product Range | AIW 300 Series |
| SVHC | To Be Advised |
Product Overview
AIW-357DK-G2U is an AIW-357 highly integrated 5G WWAN module with M.2 Key B form-factor. It provides unmatched data speeds and coverage, leading power efficiency and best compatibility solutions.
- 5G (Sub-6G)/LTE module, USB communication interface with GNSS for NA/EU/JP/TW
- MediaTek T700 main chip
- 4pcs X 5G antenna with GNSS
- Operation voltage range from 3.135V to 3.63V (typical 3.3V)
- 2.26A power consumption
- Windows 10, Linux (Ubuntu 20.04) O.S supported
- Data throughput: Max DL peak rate 2.97 Gbps NSA EN-DC and Max UL peak rate of 1150Mbps
- Interface: AIW-357 DK-G1P: PCIe and AIW-357 DK-G2U: USB 3.1
- Operating temperature range from -30 to 70°C
- Dimension (L x W x H) is 1.18 x 2.04 x .09in (B-key)
Technical Specifications
| Frequency RF | - |
|---|---|
| Module Applications | Wireless Connectivity |
| SVHC | To Be Advised |
| Module Interface | USB 3.1 |
|---|---|
| Product Range | AIW 300 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |