Need more?
| Quantity | Price |
|---|---|
| 1+ | $50.020 |
| 5+ | $49.240 |
| 10+ | $48.460 |
| 50+ | $47.780 |
| 100+ | $47.070 |
| 250+ | $46.390 |
Product Information
Product Overview
The TTL-232R-PCB is a USB to TTL serial UART converter PCB incorporating FTDI's FT232RQ USB to Serial UART interface IC device which handles all the USB signalling and protocols. The PCB provides a fast, simple way to connect devices with a TTL level serial interface to USB. Each TTL-232R_PCB contains a small internal electronic circuit board, utilising the FT232R plus a USB type-A connector. The PCB is USB powered and USB 2.0 full speed compatible. Each PCB supports a data transfer rate up to 3 Mbaud and supports the FTDIChip-ID, with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the PCB. The TTL-232R_PCB requires USB drivers, which are used to make the FT232R on the PCB appear as a virtual COM port (VCP). This then allows the user to communicate with the USB interface via a standard PC serial emulation port.
- TTL-232R_PCB provides a USB to TTL Serial UART interface.
- On board FT232RQ provides single chip USB to asynchronous serial data transfer interface.
- Entire USB protocol handled by the electronics on the PCB.
- Connect directly to a microcontroller UART or I/O pins.
- UART interface support for 7 or 8 data bits,
- Fully assisted hardware (RTS#/CTS#) or X-On / X-Off software handshaking
- Data transfer rates from 300 baud to 3 Mbaud at TTL levels
- Internal EEPROM with user writeable area
- PCB is USB Powered - no external supply required
- Support for FT232R FTDIChip-ID™ feature for improved security
Applications
Communications & Networking, Security, Industrial, Security, Automotive
Technical Specifications
Custom Application Design
FT232R
4.25V
TTL to USB Interface
CE, FCC
USB
5.25V
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate