New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Transmitters - 2.4GHz & Above ISM Band
                                                                                                  Print Page

                                                                                                  OM-CP-RFC1000-EXT

                                                                                                  Wireless Receiver, 2.4 GHz, 64 Devices Support, USB, OM-CP-RFD Series

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA OM-CP-RFC1000-EXT
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoOM-CP-RFC1000-EXT
                                                                                                  Newark Part No.73AC8821
                                                                                                  Product RangeOM-CP-RFC Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$459.080
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $459.08
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoOM-CP-RFC1000-EXT
                                                                                                  Newark Part No.73AC8821
                                                                                                  Product RangeOM-CP-RFC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Modulation-
                                                                                                  Frequency2.4GHz
                                                                                                  Sensitivity dBm-
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max-
                                                                                                  Module InterfaceUSB
                                                                                                  Supply Current-
                                                                                                  Product RangeOM-CP-RFC Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  • OM-CP wireless receiver for OM-CP-RF and thermalert datalogger
                                                                                                  • Supports Up to 64 OM-CP-RF series wireless transmitters
                                                                                                  • Can be deployed as a receiver or a range extending repeater
                                                                                                  • USB connection to PC for data transfer and configuration
                                                                                                  • Designed with a high powered transceiver that has a substantially long transmission range
                                                                                                  • Better performance in occluded environments (ovens, refrigerators, etc.)
                                                                                                  • External antenna for flexible mounting positions in both orientation and proximity to metal walls
                                                                                                  • Used as a repeater or directly plugged into the PC via the USB port
                                                                                                  • Transmits to data logger up to 2000ft max typ outdoors/line of sight, 500ft max typ indoors/urban
                                                                                                  • Can connect to a maximum of 64 data loggers

                                                                                                  Technical Specifications

                                                                                                  RF Modulation

                                                                                                  -

                                                                                                  Sensitivity dBm

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  Supply Current

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Frequency

                                                                                                  2.4GHz

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Module Interface

                                                                                                  USB

                                                                                                  Product Range

                                                                                                  OM-CP-RFC Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate