Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOM-CP-RFC1000-EXTCopy
Newark Part No.73AC8821
Product RangeOM-CP-RFC Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $459.080 |
Price for:Each
Minimum: 1
Multiple: 1
$459.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-RFC1000-EXTCopy
Newark Part No.73AC8821
Product RangeOM-CP-RFC Series
Technical Datasheet
RF Modulation-
Frequency2.4GHz
Sensitivity dBm-
Supply Voltage Min-
Supply Voltage Max-
Module InterfaceUSB
Supply Current-
Product RangeOM-CP-RFC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- OM-CP wireless receiver for OM-CP-RF and thermalert datalogger
- Supports Up to 64 OM-CP-RF series wireless transmitters
- Can be deployed as a receiver or a range extending repeater
- USB connection to PC for data transfer and configuration
- Designed with a high powered transceiver that has a substantially long transmission range
- Better performance in occluded environments (ovens, refrigerators, etc.)
- External antenna for flexible mounting positions in both orientation and proximity to metal walls
- Used as a repeater or directly plugged into the PC via the USB port
- Transmits to data logger up to 2000ft max typ outdoors/line of sight, 500ft max typ indoors/urban
- Can connect to a maximum of 64 data loggers
Technical Specifications
RF Modulation
-
Sensitivity dBm
-
Supply Voltage Max
-
Supply Current
-
SVHC
No SVHC (17-Jan-2022)
Frequency
2.4GHz
Supply Voltage Min
-
Module Interface
USB
Product Range
OM-CP-RFC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate