Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2016-4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.52AC2118
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $16.800 |
Price for:Each
Minimum: 10
Multiple: 10
$168.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2016-4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.52AC2118
Connector MountingCable Mount
Current Rating36A
Voltage Rating70V
Contact PlatingNickel Plated Contacts
Connector ColourYellow
Contact MaterialBeryllium Copper
Contact Termination TypePush Lock
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
CT2016-4 is a yellow, do-it-yourself 4mm stacking banana plug featuring a solderless clamp connection. Simply depress the button, insert the stripped wire, release it to secure the wire, and the plug is ready for use.
- Polyamide (nylon) insulator
- Plug is made of brass with nickel plating and uses a BeCu, nickel-plated spring contact
- 33V AC, 70V DC (IEC)/1,200V (non-handheld) maximum voltage, 36A maximum current rating
- Temperature range from -20°C to 80°C
Technical Specifications
Gender
Plug
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
70V
Connector Colour
Yellow
Contact Termination Type
Push Lock
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
