Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT2232-4Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 52AC2164 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.130 |
Price for:Each
Minimum: 50
Multiple: 50
$556.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT2232-4Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 52AC2164 |
| Product Range | - |
| Current Rating | 36A |
| Voltage Rating | 1.2kV |
| Contact Plating | Nickel Plated Contacts |
| Connector Mounting | Panel Mount |
| Connector Colour | Yellow |
| Contact Material | Brass |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
CT2232-4 is a yellow, standard 4mm insulated panel mount binding post.
- Polyamide (nylon) insulator
- Brass with nickel plated jack body
- 33V AC, 70V DC(IEC)/1,200V AC/DC maximum voltage, 36A maximum current
- Temperature range from -20°C to 80°C
Technical Specifications
| Product Range | - |
|---|---|
| Voltage Rating | 1.2kV |
| Connector Mounting | Panel Mount |
| Contact Material | Brass |
| Current Rating | 36A |
|---|---|
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | Yellow |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
