Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT2631-5Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 95AC5316 |
| Your Part Number |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $8.400 |
Price for:Each
Minimum: 1
Multiple: 1
$8.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT2631-5Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 95AC5316 |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Cable Mount |
| Current Rating | 36A |
| Voltage Rating | 1kV |
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | Green |
| Contact Material | Beryllium Copper |
| Contact Termination Type | Screw |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
- DIY 4mm Stacking Sheath Plug
- Screw Attachment
Technical Specifications
| Gender | Plug |
|---|---|
| Current Rating | 36A |
| Contact Plating | Nickel Plated Contacts |
| Contact Material | Beryllium Copper |
| Product Range | - |
| Connector Mounting | Cable Mount |
|---|---|
| Voltage Rating | 1kV |
| Connector Colour | Green |
| Contact Termination Type | Screw |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
