Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4049-2.0ACopy
Newark Part No.78AH3393
Product RangeCT4049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.070 |
Price for:Each
Minimum: 5
Multiple: 5
$40.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4049-2.0ACopy
Newark Part No.78AH3393
Product RangeCT4049 Series
Blow CharacteristicVery Fast Acting
Fuse Current2A
Voltage Rating VAC1kV
Fuse Size Metric6.35mm x 31.8mm
Fuse Size Imperial0.25" x 1.25"
Product RangeCT4049 Series
Breaking Capacity Current AC50kA
SVHCNo SVHC (17-Jan-2023)
Product Overview
CT4049-2.0A is an inline fuse adapter replacement fuse.
- Very-fast, 6 x 32mm, 0.5A, 1000V AC/DC rated
Technical Specifications
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
1kV
Fuse Size Imperial
0.25" x 1.25"
Breaking Capacity Current AC
50kA
Fuse Current
2A
Fuse Size Metric
6.35mm x 31.8mm
Product Range
CT4049 Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
