
| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT4231-NI-5Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 66AH8663 |
| Your Part Number |
| Quantity | Price |
|---|---|
| 1+ | $8.400 |
Product Information
| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT4231-NI-5Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 66AH8663 |
| Product Range | - |
| Current Rating | 36A |
| Voltage Rating | 100V |
| Contact Plating | Nickel Plated Contacts |
| Connector Mounting | Panel Mount |
| Connector Colour | Green |
| Contact Material | Brass |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The Cal Test CT4231 binding post is perfect for electronic and electrical projects large and small. The versatile threaded binding cap accommodates spade lugs, bare wires, and 2 mm pin tips through the cross-hole. The co-axial banana jack accepts standard, retractile sheath, and fixed sheath 4 mm banana plugs. The binding post is front panel mounted with the same proven system as Cal Test’s 4 mm Sheathed Banana Jacks, 12 mm round or ‘double-D’ hole, to ensure maximum stability and retention. A compact round panel nut makes for easy assembly. For easy wiring, the binding post features an M4 threaded stud for ring or spade lug connection - M4 nut, flat washer, and lock washer are included. Additionally, the threaded stud features a turret end for solder connection.
- Voltage: 100 V CAT II
- Current: 36 A
- Materials: Body: Polyamide (Nylon); Jack: Brass, Nickel Plated
- Accepts both sheathed and standard 4 mm banana plugs
- Working connection by spade lug, bare wire, or 2 mm pin tip
- Rugged construction
- Available in 3 cap colors
- CE mark and RoHS 2 compliant
- Mounting and connection hardware included
Technical Specifications
| Product Range | - |
|---|---|
| Voltage Rating | 100V |
| Connector Mounting | Panel Mount |
| Contact Material | Brass |
| Current Rating | 36A |
|---|---|
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | Green |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Alternatives for CT4231-NI-5
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
