
| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT4403Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 31AJ9900 |
| Your Part Number |
| Quantity | Price |
|---|---|
| 1+ | $50.400 |
Product Information
| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT4403Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 31AJ9900 |
| Jacket Material | Silicone Rubber |
| Jacket Color | Black |
| Wire Gauge | 18AWG |
| No. of Max Strands x Strand Size | 195 x 0.07mm |
| Reel Length (Metric) | 2m |
| Reel Length (Imperial) | 6.56ft |
| Operating Temperature Max | 180°C |
| Conductor Area CSA | 0.75mm² |
| Voltage Rating | 1000V |
| Conductor Material | Copper |
| External Diameter | 3.7mm |
| Approval Specification | IEC 61010-31, RoHS 2 |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
CT4403 is a test lead wire color pack. This test lead pack makes it easy to build just the right lead accessory for your projects. Each lead features highly flexible silicone over 195 strands of bare copper center conductor. Together this provides one of the most flexible test lead wires on the market. You’ll find nothing better for building Do-It-Yourself (DIY) test leads, patch cords, and test fixtures. As with a true test lead wire, the silicone jacket is fabricated thicker than standard hook-up wire and includes a white inner layer for a wear or damage indicator. With six different colors in one offering, you will have no difficulty keeping track of your multiple connections.
- 18AWG (0.75mm²) bare copper wire
- Double insulated silicone jacket
- Highly flexible stranded conductor (195 x 0.07mm)
- White inner layer is wear and damage indicator
- Higher temperature rating vs. PVC: +180°C vs. +80°C
- 12A capacity
- 1kV CAT IV IEC voltage rating
- Otter diameter is 3.7mm (0.146")
Contents
Pack of six colored test lead wire.
Technical Specifications
| Jacket Material | Silicone Rubber |
|---|---|
| Wire Gauge | 18AWG |
| Reel Length (Metric) | 2m |
| Operating Temperature Max | 180°C |
| Voltage Rating | 1000V |
| External Diameter | 3.7mm |
| Product Range | - |
| Jacket Color | Black |
|---|---|
| No. of Max Strands x Strand Size | 195 x 0.07mm |
| Reel Length (Imperial) | 6.56ft |
| Conductor Area CSA | 0.75mm² |
| Conductor Material | Copper |
| Approval Specification | IEC 61010-31, RoHS 2 |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
