Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part NoVC6150Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AK3587
Product RangeVeraChoke VC6150 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,581.200 |
| 5+ | $6,508.070 |
| 10+ | $6,434.940 |
| 25+ | $6,142.440 |
Price for:Each
Minimum: 1
Multiple: 1
$6,581.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part NoVC6150Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AK3587
Product RangeVeraChoke VC6150 Series
Frequency Min1.559GHz
Frequency Max1.606GHz
Antenna MountingN Connector
Gain50dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarizationRight Hand Circular
Product RangeVeraChoke VC6150 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
GNSS / GPS / QZSS / GLONASS / Galileo / BeiDou / IRNSS / NavIC / QZSS
Frequency Max
1.606GHz
Gain
50dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.559GHz
Antenna Mounting
N Connector
VSWR
1.5
Input Impedance
-
Product Range
VeraChoke VC6150 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
