Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No450-4352-01-03-10.Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68Y6649
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.760 |
| 100+ | $5.630 |
| 250+ | $5.220 |
| 500+ | $4.900 |
| 1000+ | $4.630 |
Price for:Each
Minimum: 1
Multiple: 1
$6.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Insulation
Insulated
Terminal Plating
Gold
Overall Length
9.91mm
Product Range
-
Mounting Hole Dia
3.45mm
Overall Length
9.91mm
Length - Below Flange
5.56mm
SVHC
No SVHC (23-Jan-2024)
Alternatives for 450-4352-01-03-10.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
