Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No571-4176-01-01-19Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.05C9905
Your Part Number
669 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $12.190 |
| 100+ | $11.120 |
| 250+ | $9.860 |
| 500+ | $8.000 |
| 1000+ | $5.540 |
Price for:Each
Minimum: 1
Multiple: 1
$12.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Insulation
Insulated
Terminal Plating
Silver
Length - Below Flange
6.73mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
3.45mm
Overall Length
13.08mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
