Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part No7300-378Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87AK1798
Product Range7300 Series
Your Part Number
76 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.020 |
| 5+ | $58.930 |
| 10+ | $56.520 |
| 25+ | $53.780 |
| 50+ | $50.370 |
| 100+ | $47.640 |
| 250+ | $43.550 |
| 5000+ | $42.690 |
Price for:Each
Minimum: 1
Multiple: 1
$63.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part No7300-378Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87AK1798
Product Range7300 Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric95mm
External Width - Metric265mm
External Depth - Metric185mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial3.74"
External Width - Imperial10.43"
External Depth - Imperial7.28"
Product Range7300 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
95mm
External Depth - Metric
185mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
10.43"
Product Range
7300 Series
Enclosure Material
ABS
External Width - Metric
265mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
3.74"
External Depth - Imperial
7.28"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
