Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA12EAF04BPM1IOCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97AK3813
Product RangeTRIPLESHIELD CA12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $251.330 |
Price for:Each
Minimum: 1
Multiple: 1
$251.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA12EAF04BPM1IOCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97AK3813
Product RangeTRIPLESHIELD CA12 Series
Sensor TypeCapacitive Proximity Sensor
Thread Size - MetricM12 x 1
Sensing Distance Min0mm
Sensing Distance Max4mm
Sensing Range Max4mm
Sensor Output TypePush Pull, NPN / PNP, SPST-NO / SPST-NC
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max40V
Supply Voltage Max40VDC
Sensor Case / Package-
Sensor Terminals4-Pin M12 Connector
Sensor Body MaterialStainless Steel, PBT (Polybutylene Terephthalate)
IP RatingIP67, IP68
IP RatingIP67, IP68
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeTRIPLESHIELD CA12 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Min
0mm
Sensing Range Max
4mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
40V
Sensor Case / Package
-
Sensor Body Material
Stainless Steel, PBT (Polybutylene Terephthalate)
IP Rating
IP67, IP68
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M12 x 1
Sensing Distance Max
4mm
Sensor Output Type
Push Pull, NPN / PNP, SPST-NO / SPST-NC
Supply Voltage Min
10VDC
Supply Voltage Max
40VDC
Sensor Terminals
4-Pin M12 Connector
IP Rating
IP67, IP68
Operating Temperature Min
-30°C
Product Range
TRIPLESHIELD CA12 Series
Alternatives for CA12EAF04BPM1IO
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
