Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA18CAN12BPA2IOCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.88AH6177
Product RangeTRIPLESHIELD CA18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $218.250 |
| 25+ | $209.270 |
| 50+ | $204.290 |
| 100+ | $198.310 |
| 250+ | $192.330 |
Price for:Each
Minimum: 1
Multiple: 1
$218.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA18CAN12BPA2IOCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.88AH6177
Product RangeTRIPLESHIELD CA18 Series
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min-
Thread Size - MetricM18 x 1
Sensing Distance Max12mm
Sensing Range Max12mm
Supply Voltage DC Min10V
Sensor Output TypeNPN, Push Pull, PNP
Supply Voltage Min10VDC
Supply Voltage DC Max40V
Supply Voltage Max40VDC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialPlastic
IP RatingIP67, IP68, IP69K
IP RatingIP67, IP68, IP69K
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeTRIPLESHIELD CA18 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Thread Size - Metric
M18 x 1
Sensing Range Max
12mm
Sensor Output Type
NPN, Push Pull, PNP
Supply Voltage DC Max
40V
Sensor Case / Package
-
Sensor Body Material
Plastic
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Min
-
Sensing Distance Max
12mm
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
40VDC
Sensor Terminals
Cable
IP Rating
IP67, IP68, IP69K
Operating Temperature Min
-30°C
Product Range
TRIPLESHIELD CA18 Series
Alternatives for CA18CAN12BPA2IO
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
