Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCD46CNC10PPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85AK5968
Product RangeTRIPLESHIELD CD46 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $193.560 |
| 5+ | $187.710 |
| 10+ | $182.230 |
| 25+ | $179.010 |
| 50+ | $175.760 |
Price for:Each
Minimum: 1
Multiple: 1
$193.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCD46CNC10PPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85AK5968
Product RangeTRIPLESHIELD CD46 Series
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min1mm
Sensing Distance Max10mm
Sensor Output TypePNP
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP68
IP RatingIP68
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeTRIPLESHIELD CD46 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
10mm
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
PBT (Polybutylene Terephthalate)
IP Rating
IP68
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Min
1mm
Sensor Output Type
PNP
Supply Voltage Max
30VDC
Sensor Terminals
Cable
IP Rating
IP68
Operating Temperature Min
-20°C
Product Range
TRIPLESHIELD CD46 Series
Alternatives for CD46CNC10PP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
