Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoEC 30 16 TBAPLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13J8897
Product RangeTRIPLESHIELD EC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $181.050 |
| 5+ | $170.100 |
| 10+ | $167.640 |
| 25+ | $165.160 |
| 50+ | $162.260 |
Price for:Each
Minimum: 1
Multiple: 1
$181.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEC 30 16 TBAPLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13J8897
Product RangeTRIPLESHIELD EC Series
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min2mm
Sensing Distance Max16mm
Sensor Output TypeSCR
Supply Voltage Min20VAC
Supply Voltage Max250VAC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialThermoplastic Polyester
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product RangeTRIPLESHIELD EC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
16mm
Supply Voltage Min
20VAC
Sensor Case / Package
-
Sensor Body Material
Thermoplastic Polyester
IP Rating
IP67
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Min
2mm
Sensor Output Type
SCR
Supply Voltage Max
250VAC
Sensor Terminals
Cable
IP Rating
IP67
Operating Temperature Min
-25°C
Product Range
TRIPLESHIELD EC Series
Alternatives for EC 30 16 TBAPL
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
